Part Details for NC7WZ32K8X by Fairchild Semiconductor Corporation
Overview of NC7WZ32K8X by Fairchild Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NC7WZ32K8X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4871 |
|
RFQ | ||
|
Bristol Electronics | 2185 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1135 |
|
$0.1500 / $0.7500 | Buy Now |
|
Bristol Electronics | 186 |
|
RFQ | ||
|
Quest Components | LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, PDSO8 | 1748 |
|
$0.3200 / $0.8000 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, PDSO8 | 1588 |
|
$0.8583 / $2.2888 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, PDSO8 | 926 |
|
$0.2013 / $0.6710 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, PDSO8 | 908 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, PDSO8 | 1 |
|
$0.2013 | Buy Now |
|
Win Source Electronics | OR Gate 2-Element 2-IN CMOS 8-Pin US T/R / IC GATE OR 2CH 2-INP US8 | 144081 |
|
$0.9420 / $1.4130 | Buy Now |
Part Details for NC7WZ32K8X
NC7WZ32K8X CAD Models
NC7WZ32K8X Part Data Attributes
|
NC7WZ32K8X
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7WZ32K8X
Fairchild Semiconductor Corporation
OR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | VSOP | |
Package Description | 3.10 MM, MO-187CA, US-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, US8, JEDEC MO-187, 2.3MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for NC7WZ32K8X
This table gives cross-reference parts and alternative options found for NC7WZ32K8X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ32K8X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LVC2G32DCUT | 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ32K8X vs SN74LVC2G32DCUT |
SN74LVC2G32DCUR | 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ32K8X vs SN74LVC2G32DCUR |
SN74LVC2G32DCURG4 | 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ32K8X vs SN74LVC2G32DCURG4 |
TC7WZ32FK(TE85L,F) | IC,LOGIC GATE,DUAL 2-INPUT OR,LCX/LVC-CMOS,TSSOP,8PIN,PLASTIC | Toshiba America Electronic Components | NC7WZ32K8X vs TC7WZ32FK(TE85L,F) |
NC7WZ32K8X_NL | OR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8 | Fairchild Semiconductor Corporation | NC7WZ32K8X vs NC7WZ32K8X_NL |
TC7WZ32FK | IC LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | NC7WZ32K8X vs TC7WZ32FK |
74LVC2G32DC,125 | 74LVC2G32 - Dual 2-input OR gate SSOP 8-Pin | NXP Semiconductors | NC7WZ32K8X vs 74LVC2G32DC,125 |