Part Details for NC7WZ32K8X_NL by Fairchild Semiconductor Corporation
Overview of NC7WZ32K8X_NL by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NC7WZ32K8X_NL
NC7WZ32K8X_NL CAD Models
NC7WZ32K8X_NL Part Data Attributes
|
NC7WZ32K8X_NL
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
NC7WZ32K8X_NL
Fairchild Semiconductor Corporation
OR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8, 3.10 MM, MO-187CA, US-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | VSSOP, TSSOP8,.12,20 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | LVC/LCX/Z | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 2.3 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSSOP | |
Package Equivalence Code | TSSOP8,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |
Alternate Parts for NC7WZ32K8X_NL
This table gives cross-reference parts and alternative options found for NC7WZ32K8X_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NC7WZ32K8X_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC2G32DC | IC LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, PDSO8, 2.30 MM, PLASTIC, MO-187, SOT765-1, VSSOP-8, Gate | NXP Semiconductors | NC7WZ32K8X_NL vs 74LVC2G32DC |
NC7WZ32K8X | TinyLogic UHS Dual 2-Input OR Gate, 3000-REEL | onsemi | NC7WZ32K8X_NL vs NC7WZ32K8X |
74LVC2G32DC | OR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8 | Nexperia | NC7WZ32K8X_NL vs 74LVC2G32DC |
SN74LVC2G32DCU | LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, PDSO8, PLASTIC, TSSOP-8 | Texas Instruments | NC7WZ32K8X_NL vs SN74LVC2G32DCU |
TC7WZ32FK | IC LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, PDSO8, 0.50 MM PITCH, PLASTIC, SSOP-8, Gate | Toshiba America Electronic Components | NC7WZ32K8X_NL vs TC7WZ32FK |
SN74LVC2G32DCUR | 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ32K8X_NL vs SN74LVC2G32DCUR |
74LVC2G32DC,125 | 74LVC2G32 - Dual 2-input OR gate SSOP 8-Pin | NXP Semiconductors | NC7WZ32K8X_NL vs 74LVC2G32DC,125 |
SN74LVC2G32DCUT | 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ32K8X_NL vs SN74LVC2G32DCUT |
SN74LVC2G32DCUTE4 | LVC/LCX/Z SERIES, DUAL 2-INPUT OR GATE, PDSO8, GREEN, PLASTIC, VSSOP-8 | Texas Instruments | NC7WZ32K8X_NL vs SN74LVC2G32DCUTE4 |
SN74LVC2G32DCURG4 | 2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-VSSOP -40 to 125 | Texas Instruments | NC7WZ32K8X_NL vs SN74LVC2G32DCURG4 |