Part Details for NCA12-T202J by Cinetech Industrial Co Ltd
Overview of NCA12-T202J by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCA12-T202J
NCA12-T202J CAD Models
NCA12-T202J Part Data Attributes
|
NCA12-T202J
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCA12-T202J
Cinetech Industrial Co Ltd
Array/Network Resistor, Isolated, 0.0313W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1306
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | SMT, 1306 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.3 mm | |
Package Style | SMT | |
Package Width | 1.65 mm | |
Packing Method | Bulk; TR | |
Rated Power Dissipation (P) | 0.0313 W | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 25 V |
Alternate Parts for NCA12-T202J
This table gives cross-reference parts and alternative options found for NCA12-T202J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCA12-T202J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
YC158TJR-072K | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | NCA12-T202J vs YC158TJR-072K |
CRN35-8-202JT | Array/Network Resistor, Bussed, 0.031W, 2000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | VENKEL LTD | NCA12-T202J vs CRN35-8-202JT |
RN02202J | Array/Network Resistor, Metal Glaze/thick Film, 0.0313W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Strong Capacitor Co Ltd | NCA12-T202J vs RN02202J |
746X101202JP | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.248W, 2000ohm, 25V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0613, CHIP, ROHS COMPLIANT | CTS Corporation | NCA12-T202J vs 746X101202JP |
YC158TJR-132KL | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.0625W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206, | YAGEO Corporation | NCA12-T202J vs YC158TJR-132KL |
YC158TJRG072K0 | Array/Network Resistor, Center Tap, Metal Glaze/thick Film, 0.0313W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | NCA12-T202J vs YC158TJRG072K0 |
YC158TJR-072K0 | Array/Network Resistor, Center Tap, Metal Glaze/thick Film, 0.0313W, 2000ohm, 25V, 5% +/-Tol, -200,200ppm/Cel, 1206 | YAGEO Corporation | NCA12-T202J vs YC158TJR-072K0 |