Part Details for NCA1206X7R103K100TRPF by NIC Components Corp
Overview of NCA1206X7R103K100TRPF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCA1206X7R103K100TRPF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCA1206X7R103K100T
|
Avnet Americas | Capacitor Array, 0.01 uF, 100 V, ± 10%, 4 Element, SMD, 1206 [3216 Metric] - Tape and Reel (Alt: NCA1206X7R103K100T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1209 / $0.1351 | Buy Now |
Part Details for NCA1206X7R103K100TRPF
NCA1206X7R103K100TRPF CAD Models
NCA1206X7R103K100TRPF Part Data Attributes:
|
NCA1206X7R103K100TRPF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCA1206X7R103K100TRPF
NIC Components Corp
Array/Network Capacitor, 100V, X7R, 0.01uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | ARRAY/NETWORK CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.3 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Manufacturer Series | NCA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Network Type | ISOLATED C NETWORK | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Code | CHIP | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Seated Height-Max | 1.3 mm | |
Series | NCA | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for NCA1206X7R103K100TRPF
This table gives cross-reference parts and alternative options found for NCA1206X7R103K100TRPF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCA1206X7R103K100TRPF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
W3A41C103KAT1A | ISOLATED C NETWORK, 100V, X7R, 0.01uF, SURFACE MOUNT, CHIP-8, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | NCA1206X7R103K100TRPF vs W3A41C103KAT1A |
GNM314R71H103KA01J | Array/Network Capacitor, 50V, X7R, 0.01uF, Surface Mount, CHIP-8, CHIP | Murata Manufacturing Co Ltd | NCA1206X7R103K100TRPF vs GNM314R71H103KA01J |
B37872R5103M041 | ISOLATED C NETWORK, 50V, X7R, 0.01uF, SURFACE MOUNT, CHIP-8, CHIP | TDK Epcos | NCA1206X7R103K100TRPF vs B37872R5103M041 |
GNM314R71H103KA01D | Array/Network Capacitor, 50V, X7R, 0.01uF, Surface Mount, CHIP-8, CHIP | Murata Manufacturing Co Ltd | NCA1206X7R103K100TRPF vs GNM314R71H103KA01D |
NCA1206X7R103M100TRPF | Array/Network Capacitor, 100V, X7R, 0.01uF, Surface Mount, CHIP-8, CHIP, ROHS COMPLIANT | NIC Components Corp | NCA1206X7R103K100TRPF vs NCA1206X7R103M100TRPF |
L3A41C103KAB2F | L3A41C103KAB2F, CHIP | Kyocera AVX Components | NCA1206X7R103K100TRPF vs L3A41C103KAB2F |
B37872R5103M043 | ISOLATED C NETWORK, 50V, X7R, 0.01uF, SURFACE MOUNT, CHIP-8, CHIP | TDK Epcos | NCA1206X7R103K100TRPF vs B37872R5103M043 |
GNM314R71H103KA01B | Array/Network Capacitor, 50V, X7R, 0.01uF, Surface Mount, CHIP-8, CHIP | Murata Manufacturing Co Ltd | NCA1206X7R103K100TRPF vs GNM314R71H103KA01B |