NCB0603R121TR
Description: Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN

Overview of NCB0603R121TR by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for NCB0603R121TR by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCB0603R121TR by NIC Components Corp

NCB0603R121TR
NIC Components Corp
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
EIA STD PACKAGE SIZE 0603, 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
NICKEL BARRIER WITH SOLDER PLATE FINISH TERMINATION
DC Resistance-Max
0.3 Ω
Filter Type
FERRITE CHIP
Height
0.8 mm
JESD-609 Code
e0
Length
1.6 mm
Mounting Type
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Impedance
120 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.2 A
Terminal Finish
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Width
0.8 mm
Want to compare parts?
  1. NCB0603R121TR
    NIC Components Corp
    Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0603, 2 PIN
    VS

Alternate Parts for NCB0603R121TR

This table gives cross-reference parts and alternative options found for NCB0603R121TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB0603R121TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCB0603R121TRF Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN NIC Components Corp NCB0603R121TR vs NCB0603R121TRF
Part Number Description Manufacturer Compare
CB03YTYN750 Ferrite Bead Viking Tech Corp NCB0603R121TR vs CB03YTYN750
CB03YTQN680 Ferrite Bead Viking Tech Corp NCB0603R121TR vs CB03YTQN680
ACB1608L-120-T Ferrite Bead, 1 Function(s), 0.2A, MINIATURE, SMD, 2 PIN TDK Corporation NCB0603R121TR vs ACB1608L-120-T
ACB1608M-120-B Ferrite Bead, 1 Function(s), 0.2A, MINIATURE, SMD, 2 PIN TDK Corporation NCB0603R121TR vs ACB1608M-120-B
NCB0603R121TRF Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN NIC Components Corp NCB0603R121TR vs NCB0603R121TRF
ACB2012M-120-T Ferrite Bead, 1 Function(s), 0.3A, MINIATURE, SMD, 2 PIN TDK Corporation NCB0603R121TR vs ACB2012M-120-T
CB03YTQN700 Ferrite Bead Viking Tech Corp NCB0603R121TR vs CB03YTQN700
BMC1JY0080AN Ferrite Bead, 0.4A TE Connectivity NCB0603R121TR vs BMC1JY0080AN
CB03YTQN750 Ferrite Bead Viking Tech Corp NCB0603R121TR vs CB03YTQN750
CB03YTQN800 Ferrite Bead Viking Tech Corp NCB0603R121TR vs CB03YTQN800

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCB0603R121TR by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCB0603R121TR by NIC Components Corp

Select Manufacturer
Which Manufacturer of NCB0603R121TR would you like to use for your alert(s)?
  • Please alert me when NCB0603R121TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCB0603R121TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCB0603R121TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCB0603R121TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCB0603R121TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCB0603R121TR by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: