Part Details for NCB15JB160R by SEI Stackpole Electronics Inc
Overview of NCB15JB160R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCB15JB160R
NCB15JB160R CAD Models
NCB15JB160R Part Data Attributes:
|
NCB15JB160R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
NCB15JB160R
SEI Stackpole Electronics Inc
Fixed Resistor, Wire Wound, 15W, 160ohm, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Construction | Fireproof | |
Lead Diameter | 0.9 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 12.7 mm | |
Package Length | 47.6 mm | |
Package Style | Axial | |
Package Width | 12.7 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 15 W | |
Resistance | 160 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CB | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% |