Part Details for NCB16-4102J by Cinetech Industrial Co Ltd
Overview of NCB16-4102J by Cinetech Industrial Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for NCB16-4102J
NCB16-4102J CAD Models
NCB16-4102J Part Data Attributes:
|
NCB16-4102J
Cinetech Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCB16-4102J
Cinetech Industrial Co Ltd
RES NET,THICK FILM,1K OHMS,50WV,5% +/-TOL,-200,200PPM TC,1206 CASE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CINETECH IND CO LTD | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NCB16-4102J
This table gives cross-reference parts and alternative options found for NCB16-4102J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB16-4102J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSN6I4J102TRF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | NIC Components Corp | NCB16-4102J vs NRSN6I4J102TRF |
RTA03-4C102JTP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 1000ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Ralec | NCB16-4102J vs RTA03-4C102JTP |
NRSN614J102TRF | RES NET,THICK FILM,1K OHMS,50WV,5% +/-TOL,-300,300PPM TC,1206 CASE | NIC Components Corp | NCB16-4102J vs NRSN614J102TRF |