Part Details for NCB1812D121TR by NIC Components Corp
Overview of NCB1812D121TR by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCB1812D121TR
NCB1812D121TR CAD Models
NCB1812D121TR Part Data Attributes
|
NCB1812D121TR
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NCB1812D121TR
NIC Components Corp
Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 1812
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | EIA STD PACKAGE SIZE 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | NICKEL BARRIER WITH SOLDER PLATE FINISH TERMINATION | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.5 mm | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
Alternate Parts for NCB1812D121TR
This table gives cross-reference parts and alternative options found for NCB1812D121TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCB1812D121TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BMB2B0120AN4 | 1 FUNCTIONS, 0.5A, FERRITE CHIP | TE Connectivity | NCB1812D121TR vs BMB2B0120AN4 |
SHB-1M1005-121JT | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | NCB1812D121TR vs SHB-1M1005-121JT |
CTCB0805F-750H | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Central Technologies | NCB1812D121TR vs CTCB0805F-750H |
BMB-2G-0031B-N3 | 1 FUNCTIONS, 0.5A, FERRITE CHIP, EIA STD PACKAGE SIZE 1806 | TE Connectivity | NCB1812D121TR vs BMB-2G-0031B-N3 |
FB100505T-601Y-S-2 | Ferrite Chip, 1 Function(s), 0.5A, 2 Pin(s), | Cal-Chip Electronics | NCB1812D121TR vs FB100505T-601Y-S-2 |
HPZ1608U471-R50TF | Ferrite Chip, 1 Function(s), 0.5A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | NCB1812D121TR vs HPZ1608U471-R50TF |
CTCB0805F-600H | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 2 PIN | Central Technologies | NCB1812D121TR vs CTCB0805F-600H |
CTCB1206F-800H | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Central Technologies | NCB1812D121TR vs CTCB1206F-800H |
SHB-1M1005-121JL | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | NCB1812D121TR vs SHB-1M1005-121JL |
SHB-1M1005-121JB | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | NCB1812D121TR vs SHB-1M1005-121JB |