Part Details for NCM6D1212C by Murata Power Solutions
Results Overview of NCM6D1212C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCM6D1212C Information
NCM6D1212C by Murata Power Solutions is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCM6D1212C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
44Y7966
|
Newark | Tube |Murata Power Solutions NCM6D1212C RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.8400 / $31.6800 | Buy Now |
|
DISTI #
811-3762-ND
|
DigiKey | DC DC CONVERTER +/-12V 6W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
1 In Stock |
|
$22.9301 / $27.0700 | Buy Now |
|
DISTI #
NCM6D1212C
|
TME | Converter: DC/DC, Uin: 9÷36VDC, Uout: 12VDC, Uout2: 12VDC, DIP, THT Min Qty: 1 | 0 |
|
$24.3800 / $26.4600 | RFQ |
|
DISTI #
000000000005279169
|
Sager | Isolated DC/DC Converters - Through Hole 9-36VIN 12VOUT 6W Min Qty: 1 | 242 |
|
$21.8400 / $24.1200 | Buy Now |
Part Details for NCM6D1212C
NCM6D1212C CAD Models
NCM6D1212C Part Data Attributes
|
|
NCM6D1212C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
NCM6D1212C
Murata Power Solutions
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, PACKAGE-23/7
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package-23/7 | |
| Reach Compliance Code | Compliant | |
| Additional Feature | Lg-Max; Also -12v Output Available | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Input Voltage-Max | 36 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDMA-P7 | |
| Length | 32 Mm | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 55 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 12.36 V | |
| Output Voltage-Min | 11.64 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 10.75 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Temperature Grade | Other | |
| Terminal Form | Pin/Peg | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 6 W | |
| Trim/Adjustable Output | No | |
| Width | 20 Mm |
NCM6D1212C Frequently Asked Questions (FAQ)
-
Murata provides a recommended PCB layout in their application notes, which includes guidelines for component placement, trace routing, and thermal management to ensure optimal performance and minimize electromagnetic interference (EMI).
-
Murata provides thermal derating curves in the datasheet, which can be used to determine the maximum ambient temperature and power dissipation for the converter. Additionally, thermal simulation tools and thermal interface materials can be used to optimize thermal performance.
-
Murata recommends using low-ESR capacitors with a voltage rating of at least 1.5 times the input voltage. The datasheet provides guidelines for capacitor selection, and Murata's application notes provide more detailed information on capacitor selection and layout.
-
Murata provides troubleshooting guides and application notes that cover common issues and their solutions. Additionally, engineers can use oscilloscopes and thermal imaging cameras to diagnose issues and optimize the design.
-
Yes, engineers should ensure that the converter is used within its specified operating conditions, and that proper safety precautions are taken to prevent electrical shock, overheating, and other hazards. Murata's datasheet and application notes provide guidelines for safe operation and handling.