Part Details for NCP1031MNTXG by onsemi
Results Overview of NCP1031MNTXG by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1031MNTXG Information
NCP1031MNTXG by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1031MNTXG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87030959
|
Verical | Conv DC-DC Step Up 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 212 Package Multiple: 1 Date Code: 2301 | Americas - 456000 |
|
$1.1005 / $1.7750 | Buy Now |
|
DISTI #
87030980
|
Verical | Conv DC-DC Step Up 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 212 Package Multiple: 1 Date Code: 2101 | Americas - 26608 |
|
$1.1005 / $1.7750 | Buy Now |
|
DISTI #
87031031
|
Verical | Conv DC-DC Step Up 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 212 Package Multiple: 1 Date Code: 1901 | Americas - 6193 |
|
$1.1005 / $1.7750 | Buy Now |
|
DISTI #
87018361
|
Verical | Conv DC-DC Step Up 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 212 Package Multiple: 1 Date Code: 2001 | Americas - 5790 |
|
$1.1005 / $1.7750 | Buy Now |
|
|
Rochester Electronics | Switching Regulator, Voltage-mode, 1.36A, 1000kHz Switching Freq-Max, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 494681 |
|
$0.8804 / $1.4200 | Buy Now |
|
|
Chip Stock | NCP1031SeriesPWMController48VSurfaceMountSwitchingRegulator-VDFN-8 | 199111 |
|
RFQ | |
|
|
Flip Electronics | Stock, Ship Today | 1010 |
|
RFQ | |
|
|
LCSC | 275kHz325kHz Boost Adjustable 1 DFN-8-EP(4x4) Voltage Regulators - DC DC Switching Regulators RoHS | 3757 |
|
$0.5254 / $0.8546 | Buy Now |
|
|
New Advantage Corporation | NCP1031 Series PWM Controller 48 V Surface Mount Switching Regulator - VDFN-8 RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 13561 |
|
$1.5100 / $2.4000 | Buy Now |
|
|
Win Source Electronics | IC CTRLR PWM OTP OVD HV 8DFN | 186611 |
|
$0.5394 / $0.6967 | Buy Now |
US Tariff Estimator: NCP1031MNTXG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NCP1031MNTXG
NCP1031MNTXG Part Data Attributes
|
|
NCP1031MNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1031MNTXG
onsemi
Integrated DC-DC Converter for PoE and Telecom, 8 PIN DFN, 4x4, 4000-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFN | |
| Package Description | Hvson, Solcc8,.15,32 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 488AF | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 8 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.36 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.15,32 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 1000 Khz | |
| Technology | Bcdmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4 Mm |
Alternate Parts for NCP1031MNTXG
This table gives cross-reference parts and alternative options found for NCP1031MNTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1031MNTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NCP1031DR2 | onsemi | Check for Price | 1.36A SWITCHING REGULATOR, 1000kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, SOIC-8 | NCP1031MNTXG vs NCP1031DR2 |
NCP1031MNTXG Frequently Asked Questions (FAQ)
-
A good PCB layout for the NCP1031MNTXG should include a solid ground plane, a small thermal loop area, and a heat sink attached to the package. The datasheet provides a recommended PCB layout, but it's essential to follow good thermal design practices to ensure optimal performance.
-
To ensure the NCP1031MNTXG operates within the SOA, monitor the device's voltage, current, and temperature. Use the datasheet's SOA curves to determine the maximum allowable voltage and current for a given temperature. Implement overvoltage, overcurrent, and thermal protection to prevent damage.
-
The NCP1031MNTXG's quiescent current (Iq) affects the overall system power consumption. To minimize power consumption, consider using a low-Iq mode or a power-saving feature, if available. You can also optimize your system's power management strategy to reduce the impact of Iq on overall power consumption.
-
Follow the recommended start-up and shutdown sequences outlined in the datasheet to ensure proper device operation. This includes controlling the input voltage, soft-start, and enable signals to prevent damage or malfunction.
-
To minimize EMI and ensure EMC, follow good design practices such as using a solid ground plane, minimizing loop areas, and using shielding and filtering components. The NCP1031MNTXG's datasheet provides guidance on EMI and EMC considerations.