Part Details for NCP1092DG by onsemi
Results Overview of NCP1092DG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1092DG Information
NCP1092DG by onsemi is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for NCP1092DG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
NCP1092DGOS-ND
|
DigiKey | IC POE CNTRL 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
39 In Stock |
|
$2.2390 / $3.5000 | Buy Now |
|
DISTI #
70466890
|
RS | NCP1092DG, POWER MANAGEMENT IC, 5MA, 57 V, INTERFACE CONTROLLER, 8-PIN, SOIC Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2800 / $2.7100 | RFQ |
|
DISTI #
NCP1092DG
|
Maritex | Integrated Circuit , PoE PD controller, CH:1, 0V-57V, -40+85 deg. C, SMD, SO8 Min Qty: 1 Package Multiple: 1 | 68 |
|
$1.7640 / $2.6480 | Buy Now |
US Tariff Estimator: NCP1092DG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NCP1092DG
NCP1092DG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NCP1092DG Part Data Attributes
|
|
NCP1092DG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1092DG
onsemi
Integrated PoE-PD Interface Controller with Vaux support, IEEE 802.3af, 15W, SOIC-8 Narrow Body, 96-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC-8 Narrow Body | |
| Package Description | , | |
| Pin Count | 8 | |
| Manufacturer Package Code | 751AZ | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 57 Weeks | |
| Interface IC Type | Interface Circuit | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 2 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Terminal Finish | Matte Tin | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for NCP1092DG
This table gives cross-reference parts and alternative options found for NCP1092DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1092DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NCP1092DBG | onsemi | Check for Price | Integrated IEEE 802.3af PoE-PD Interface Controller w/ Vaux Support | NCP1092DG vs NCP1092DBG |
NCP1092DG Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the NCP1092DG is to keep the input and output capacitors close to the device, and to use a solid ground plane to reduce EMI. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended. The datasheet provides a recommended PCB layout diagram, but it's also recommended to consult with onsemi's application notes and layout guidelines for more detailed information.
-
To ensure the NCP1092DG is stable and doesn't oscillate, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, the input and output capacitors should be selected to ensure that the device operates within its stable region. The datasheet provides a stability analysis section that can help with this. It's also recommended to perform a thorough stability analysis using simulation tools such as SPICE or a dedicated stability analysis software.
-
The maximum ambient temperature range for the NCP1092DG is -40°C to +125°C. However, the device's performance and reliability may be affected at extreme temperatures. It's essential to consult the datasheet and onsemi's application notes for more information on temperature-related derating and thermal management.
-
Yes, the NCP1092DG is suitable for high-reliability and automotive applications. It's AEC-Q100 qualified and meets the requirements for automotive and industrial applications. However, it's essential to consult with onsemi's application notes and reliability reports to ensure that the device meets the specific requirements of the application.
-
To troubleshoot issues with the NCP1092DG, it's essential to follow a systematic approach. First, verify that the device is properly powered and that the input and output voltages are within the recommended range. Then, check the PCB layout and component values to ensure they meet the recommended guidelines. If the issue persists, consult the datasheet and onsemi's application notes for troubleshooting guides and FAQs. It's also recommended to contact onsemi's technical support team for further assistance.