-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 1.5 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6896
|
Newark | Ldo, Fixed, 1.5V, 1A, To-252-3, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:20V, Fixed Output Voltage Nom.:1.5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Rohs Compliant: Yes |Onsemi NCP1117DT15RKG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
NCP1117DT15RKG
|
Avnet Americas | LDO Regulator Pos 1.5V 1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCP1117DT15RKG) RoHS: Compliant Min Qty: 1667 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 88500 Partner Stock |
|
$0.1860 / $0.2220 | Buy Now |
DISTI #
NCP1117DT15RKG
|
Avnet Americas | LDO Regulator Pos 1.5V 1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCP1117DT15RKG) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12500 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
|
Bristol Electronics | 704 |
|
RFQ | ||
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 1.5V, 1.2V DROPOUT, BIPOLAR, PSSO2 | 563 |
|
$0.3400 / $0.6800 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PSSO2 RoHS: Compliant Status: Obsolete Min Qty: 1 | 76301 |
|
$0.1860 / $0.2188 | Buy Now |
|
Flip Electronics | Stock, ship today | 12500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1117DT15RKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1117DT15RKG
onsemi
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 1.5 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.07 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 11.5 V | |
Input Voltage-Min | 2.9 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.001% | |
Load Regulation-Max | 0.0055% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.53 V | |
Output Voltage1-Min | 1.47 V | |
Output Voltage1-Nom | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for NCP1117DT15RKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1117DT15RKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPX1117R-1.5-L | Fixed Positive LDO Regulator, 1.5V, 1.2V Dropout, PSSO2, LEAD FREE, TO-252, 3 PIN | Exar Corporation | NCP1117DT15RKG vs SPX1117R-1.5-L |
SPX1117R-L-1-5 | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252AA, 3/2 PIN | Exar Corporation | NCP1117DT15RKG vs SPX1117R-L-1-5 |
SPX1117R-1.5 | Fixed Positive LDO Regulator, 1.5V, 1.3V Dropout, BIPolar, PSSO2, TO-252AA, 3 PIN | Exar Corporation | NCP1117DT15RKG vs SPX1117R-1.5 |