Part Details for NCP1117DT18G by onsemi
Overview of NCP1117DT18G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP1117DT18G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J6561
|
Newark | Ldo Voltage Regulator, 1.8V, 1A, D-Pak-3, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:20V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:1A, Msl:- Rohs Compliant: Yes |Onsemi NCP1117DT18G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$0.0510 | Buy Now |
DISTI #
2832-NCP1117DT18G-ND
|
DigiKey | IC REG LINEAR 1.8V 1A DPAK Min Qty: 1 Lead time: 2 Weeks Container: Tube MARKETPLACE PRODUCT |
4950 In Stock |
|
$0.1100 | Buy Now |
DISTI #
2156-NCP1117DT18G-OS-ND
|
DigiKey | IC REG LINEAR 1.8V 1A DPAK Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
2862 In Stock |
|
$0.3200 | Buy Now |
DISTI #
NCP1117DT18GOS-ND
|
DigiKey | IC REG LINEAR 1.8V 1A DPAK Min Qty: 1 Lead time: 2 Weeks Container: Tube |
10 In Stock |
|
$0.7000 / $0.8000 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 2028 |
|
$0.1950 / $0.7500 | Buy Now |
|
Quest Components | 1622 |
|
$0.2600 / $1.0000 | Buy Now | |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, PSSO2 RoHS: Compliant Status: Obsolete Min Qty: 1 | 6987 |
|
$0.2734 / $0.3216 | Buy Now |
|
ComSIT USA | 1.0 AMP LOW-DROPOUT POSITIVE FIXED VOLTAGE REGULATOR Fixed Positive LDO Regulator, 1.8V, 1.2V Dropout, BIPolar, PSSO2 RoHS: Compliant | Europe - 1650 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 4950 |
|
$0.0540 | RFQ |
Part Details for NCP1117DT18G
NCP1117DT18G CAD Models
NCP1117DT18G Part Data Attributes
|
NCP1117DT18G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1117DT18G
onsemi
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 1.8 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.07 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 11.8 V | |
Input Voltage-Min | 3.2 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.001% | |
Load Regulation-Max | 0.006% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.845 V | |
Output Voltage1-Min | 1.755 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.5% | |
Width | 6.095 mm |
Alternate Parts for NCP1117DT18G
This table gives cross-reference parts and alternative options found for NCP1117DT18G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1117DT18G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1117DT18RKG | LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 1.8 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NCP1117DT18G vs NCP1117DT18RKG |
NCP1117DT18RK | 1.8V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2, DPAK-3 | onsemi | NCP1117DT18G vs NCP1117DT18RK |
NCP1117DT18 | 1.8V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2, DPAK-3 | onsemi | NCP1117DT18G vs NCP1117DT18 |