There are no models available for this part yet.
Overview of NCP1117DT285RK by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCP1117DT285RK by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73AK8003
|
Newark | Ncp1117Dt285Rk, Shift Registers |Onsemi NCP1117DT285RK RoHS: Not Compliant Min Qty: 1890 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2880 / $0.3170 | Buy Now | |
DISTI #
NCP1117DT285RK
|
Avnet Americas | ANA LO DIF 800MA POS REG - Tape and Reel (Alt: NCP1117DT285RK) RoHS: Not Compliant Min Qty: 1886 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 5000 Partner Stock |
|
$0.1644 / $0.1963 | Buy Now | |
Rochester Electronics | Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, BIPolar, PSSO2 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.1644 / $0.1934 | Buy Now |
CAD Models for NCP1117DT285RK by onsemi
Part Data Attributes for NCP1117DT285RK by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TO-252
|
Package Description
|
DPAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Factory Lead Time
|
4 Weeks
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
1.2 V
|
Dropout Voltage1-Nom
|
1.07 V
|
Input Voltage Absolute-Max
|
20 V
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
4.25 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Length
|
6.54 mm
|
Line Regulation-Max
|
0.003%
|
Load Regulation-Max
|
0.008%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
2.91 V
|
Output Voltage1-Min
|
2.79 V
|
Output Voltage1-Nom
|
2.85 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP3H,.38,90TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
2.38 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.29 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
2.1%
|
Width
|
6.095 mm
|
Alternate Parts for NCP1117DT285RK
This table gives cross-reference parts and alternative options found for NCP1117DT285RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1117DT285RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX8117A-25CDT | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3 | Microsemi Corporation | NCP1117DT285RK vs LX8117A-25CDT |
TLV1117-25CKTPR | IC VREG 2.5 V FIXED POSITIVE LDO REGULATOR, 1.3 V DROPOUT, PSSO2, POWERFLEX, PLASTIC, TO-252, 2 PIN, Fixed Positive Single Output LDO Regulator | Texas Instruments | NCP1117DT285RK vs TLV1117-25CKTPR |
EZ1117ACM-2.85T | Fixed Positive LDO Regulator, 2.85V, 1.3V Dropout, PSSO3, TO-263, 3 PIN | Semtech Corporation | NCP1117DT285RK vs EZ1117ACM-2.85T |
SPX1117R-L-2-5/TR | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PSSO2, ROHS COMPLIANT, TO-252AA, 3/2 PIN | Exar Corporation | NCP1117DT285RK vs SPX1117R-L-2-5/TR |
EZ1117CM-2.85 | Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | NCP1117DT285RK vs EZ1117CM-2.85 |
LM1117DTX-2.85/NOPB | 2.85V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO2, ROHS COMPLIANT, TO-252, DPAK-3 | Texas Instruments | NCP1117DT285RK vs LM1117DTX-2.85/NOPB |
EZ1117CM-2.85.TR | Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | NCP1117DT285RK vs EZ1117CM-2.85.TR |
LD1117DT25CTR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | NCP1117DT285RK vs LD1117DT25CTR |
EZ1117ACM-2.5 | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | NCP1117DT285RK vs EZ1117ACM-2.5 |
EZ1117ACM-2.5TRT | Fixed Positive LDO Regulator, 2.5V, 1.3V Dropout, PSSO3, TO-263, 3 PIN | Semtech Corporation | NCP1117DT285RK vs EZ1117ACM-2.5TRT |
Related Parts for NCP1117DT285RK
-
NCP1117DT33GLinear Regulator ICs
-
NCP1014AP065Switching Regulator or Controllers
-
N0601N-ZK-E1-AYPower Field-Effect Transistors
-
MUR5040RRectifier Diodes
-
NC7SBU3157P6XMultiplexers or Switches
-
N74F32DGates
-
MXPLAD15KP200CATransient Suppressors
-
NAND01GW3B2AN6EFlash Memories
-
NC7SZ125P5XBus Driver/Transceivers