-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42Y0720
|
Newark | Ldo, Fixed, 3.3V, 1A, 0 To 125Deg C, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:20V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1A, Dropout Voltage Typ @ Current:1.07V, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi NCP1117DT33T5G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6770 |
|
$0.3380 / $0.6660 | Buy Now |
DISTI #
08AK6551
|
Newark | 1.0 A Positive Ldo Linear Voltage Regulator (Fixed And Adjustable)/ Reel Rohs Compliant: Yes |Onsemi NCP1117DT33T5G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2500 |
|
$0.3380 / $0.6660 | Buy Now |
DISTI #
88H4969
|
Newark | Ic, volt Regulator, fixed,+3.3V, bipolar, sip,3Pin, plastic Rohs Compliant: Yes |Onsemi NCP1117DT33T5G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 / $0.2920 | Buy Now |
DISTI #
NCP1117DT33T5GOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 1A DPAK Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16490 In Stock |
|
$0.2120 / $0.6400 | Buy Now |
DISTI #
NCP1117DT33T5G
|
Avnet Americas | LDO Regulator Pos 3.3V 1A 3-Pin(2+Tab) DPAK T/R - Tape and Reel (Alt: NCP1117DT33T5G) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1669 / $0.1992 | Buy Now |
DISTI #
863-NCP1117DT33T5G
|
Mouser Electronics | LDO Voltage Regulators 3.3V 1A Positive RoHS: Compliant | 20022 |
|
$0.2170 / $0.6600 | Buy Now |
DISTI #
70466894
|
RS | NCP1117DT33T5G, ANA LO DIF 800MA POS REG | ON Semiconductor NCP1117DT33T5G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.6400 | RFQ |
|
Future Electronics | NCP1117 Series 3.3 V1 A Fixed Surface Mount Voltage Regulator - TO-252-3 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1800 / $0.1940 | Buy Now |
|
Bristol Electronics | 1885 |
|
RFQ | ||
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO2 RoHS: Compliant Status: Active Min Qty: 1 | 145952 |
|
$0.2102 / $0.2473 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1117DT33T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1117DT33T5G
onsemi
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3/2 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.07 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 4.75 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.0045% | |
Load Regulation-Max | 0.01% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.365 V | |
Output Voltage1-Min | 3.235 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for NCP1117DT33T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1117DT33T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1117DT33T5 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PSSO2, DPAK-3 | onsemi | NCP1117DT33T5G vs NCP1117DT33T5 |
NCP1117DT33 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PSSO2, DPAK-3, Fixed Positive Single Output LDO Regulator | onsemi | NCP1117DT33T5G vs NCP1117DT33 |
NCP1117DT33G | LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 3.3 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NCP1117DT33T5G vs NCP1117DT33G |