There are no models available for this part yet.
Overview of NCP1117DT50RK by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NCP1117DT50RK by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Win Source Electronics | IC REG LINEAR 5V 1A DPAK / Linear Voltage Regulator IC Positive Fixed 1 Output 1A DPAK | 78500 |
|
$0.1890 / $0.2830 | Buy Now |
CAD Models for NCP1117DT50RK by onsemi
Part Data Attributes for NCP1117DT50RK by onsemi
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Part Package Code
|
TO-252
|
Package Description
|
DPAK-3
|
Pin Count
|
3
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
onsemi
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
1.2 V
|
Dropout Voltage1-Nom
|
1.07 V
|
Input Voltage Absolute-Max
|
20 V
|
Input Voltage-Max
|
15 V
|
Input Voltage-Min
|
6.5 V
|
JESD-30 Code
|
R-PSSO-G2
|
JESD-609 Code
|
e0
|
Length
|
6.54 mm
|
Line Regulation-Max
|
0.006%
|
Load Regulation-Max
|
0.015%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
5.1 V
|
Output Voltage1-Min
|
4.9 V
|
Output Voltage1-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-252
|
Package Equivalence Code
|
SMSIP3H,.38,90TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
2.38 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.29 mm
|
Terminal Position
|
SINGLE
|
Voltage Tolerance-Max
|
2%
|
Width
|
6.095 mm
|
Alternate Parts for NCP1117DT50RK
This table gives cross-reference parts and alternative options found for NCP1117DT50RK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1117DT50RK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP1117DT50RKG | LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 5.0 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | NCP1117DT50RK vs NCP1117DT50RKG |
NCP1117DT50G | LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 5.0 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | NCP1117DT50RK vs NCP1117DT50G |
NCP1117DT50 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 1.2 V DROPOUT, PSSO2, DPAK-3, Fixed Positive Single Output LDO Regulator | onsemi | NCP1117DT50RK vs NCP1117DT50 |
Related Parts for NCP1117DT50RK
-
NCP2860DM277R2GLinear Regulator ICs
-
ISL6366CRZ-TSwitching Regulator or Controllers
-
NCP301LSN40T1GPower Management Circuits
-
NCP51199PDR2GOther Analog ICs
-
NVGS5120PT1GSmall Signal Field-Effect Transistors
-
NC7SZ32P5XGates
-
NCP1094MNRGOther Interface ICs
-
NDTD1212CPower Supply Modules
-
NCL30088BDR2GDisplay Drivers