-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 1.8 V, SOT-223 4 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP1117LPST18T3GOSCT-ND
|
DigiKey | IC REG LINEAR 1.8V 1A SOT223 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2580 In Stock |
|
$0.1353 / $0.8000 | Buy Now |
DISTI #
NCP1117LPST18T3G
|
Avnet Americas | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCP1117LPST18T3G) RoHS: Compliant Min Qty: 2339 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 223860 Partner Stock |
|
$0.1326 / $0.1582 | Buy Now |
DISTI #
NCP1117LPST18T3G
|
Avnet Americas | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCP1117LPST18T3G) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 24000 Factory Stock |
|
$0.1193 / $0.1424 | Buy Now |
DISTI #
863-NCP1117LPST18T3G
|
Mouser Electronics | LDO Voltage Regulators LOW DROPOUT REGULATORS RoHS: Compliant | 6108 |
|
$0.1330 / $0.4700 | Buy Now |
|
Future Electronics | NCP1117LP Series 1 A 1.8 V Fixed Output LDO Positive Voltage Regulator -SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1390 | Buy Now |
|
Onlinecomponents.com | Linear Voltage Regulator, Positive, LDO, 1.0 A (Fixed and Adjustable), V out : 1.8 V | 0 |
|
$0.1293 / $0.1463 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 1.8V, 1.4V Dropout, PDSO4 RoHS: Compliant Status: Active Min Qty: 1 | 223860 |
|
$0.1325 / $0.1559 | Buy Now |
DISTI #
NCP1117LPST18T3G
|
TME | IC: voltage regulator, LDO,linear,fixed, 1.8V, 1A, SOT223, SMD Min Qty: 1 | 0 |
|
$0.1450 / $0.4510 | RFQ |
DISTI #
NCP1117LPST18T3G
|
Avnet Asia | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R (Alt: NCP1117LPST18T3G) RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.1132 / $0.1266 | Buy Now |
DISTI #
NCP1117LPST18T3G
|
Avnet Silica | LDO Regulator Pos 1.8V 1A 4-Pin(3+Tab) SOT-223 T/R (Alt: NCP1117LPST18T3G) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1117LPST18T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1117LPST18T3G
onsemi
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 1.8 V, SOT-223 4 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 4 LEAD | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.3 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 3.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.0036% | |
Load Regulation-Max | 0.018% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 1.84 V | |
Output Voltage1-Min | 1.76 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2.2% | |
Width | 3.5 mm |