Ldo, Aec-Q100, Fixed, 5V, 1A, Sot-23-3, Output Type:Fixed, Input Voltage Min:-, Input Voltage Max:18V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Ic Mounting:Surface Mount Rohs Compliant: Yes |Onsemi NCP1117LPST50T3GRoHS:
Compliant
Min Qty:1Package Multiple:1Date Code:0Container:Cut Tape
Linear Voltage Regulator, Positive, Ldo, 1.0 A (Fixed And Adjustable)/ Reel |Onsemi NCP1117LPST50T3GRoHS:
Not Compliant
Min Qty:1Package Multiple:1Date Code:1Container:Cut Tape
Linear Voltage Regulator, Positive, Ldo, 1.0 A (Fixed And Adjustable)/ Reel |Onsemi NCP1117LPST50T3GRoHS:
Not Compliant
Min Qty:4000Package Multiple:1Date Code:0Container:Reel
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 08AK6553)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:48 Weeks, 4 DaysContainer:Ammo Pack
LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 97Y9405)RoHS:
Compliant
Min Qty:1Package Multiple:1Lead time:16 Weeks, 4 DaysContainer:Ammo Pack
NCP1117LPST50T3G, LDO Voltage Regulator,1.1A,5V,-0.3 to 18 Vin,3+Tab-Pin SOT-223 | ON Semiconductor NCP1117LPST50T3GRoHS:
Not Compliant
Min Qty:20Package Multiple:1Container:Bulk
NCP1117LP Series 1 A 5 V Fixed Output LDO Positive Voltage Regulator -SOT-223RoHS:
Compliant
pbFree:YesMin Qty:8000Package Multiple:4000Lead time:15 WeeksContainer:Reel