-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 5.0 V, SOT-223 4 LEAD, 4000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK1713
|
Newark | Ana Sot223 800Ma Ldo, Output Type:Fixed, Input Voltage Min:3.5V, Input Voltage Max:20V, Fixed Output Voltage Nom.:5V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1A, Dropout Voltage Vdo:1.07V, Ldorohs Compliant: Yes |Onsemi NCP1117ST50T3G Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.2340 / $0.2510 | Buy Now |
DISTI #
47Y8100
|
Newark | Fixed Ldo Voltage Regulator, 3.5V To 20V, 1.07V Dropout, 5Vout, 1Aout, Sot-223-3 Rohs Compliant: Yes |Onsemi NCP1117ST50T3G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6470 |
|
$0.1580 | Buy Now |
DISTI #
71J6563
|
Newark | Ldo Voltage Regulator, 5V, 1A, Sot-223-3, Output Type:Fixed, Input Voltage Min:3.5V, Input Voltage Max:20V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:1A, Msl:- Rohs Compliant: Yes |Onsemi NCP1117ST50T3G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6595 |
|
$0.2750 / $0.7070 | Buy Now |
DISTI #
12X9044
|
Newark | Ldo Voltage Regulator, Fixed, 5V, 1A, Sot-223-3, Full Reel, Output Type:Fixed, Input Voltage Min:3.5V, Input Voltage Max:20V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1A, Dropout Voltage Typ @ Current:1.07V Rohs Compliant: Yes |Onsemi NCP1117ST50T3G Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.3030 | Buy Now |
DISTI #
NCP1117ST50T3GOSCT-ND
|
DigiKey | IC REG LINEAR 5V 1A SOT223 Min Qty: 1 Lead time: 32 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
50503 In Stock |
|
$0.2250 / $0.6800 | Buy Now |
DISTI #
NCP1117ST50T3G
|
Avnet Americas | LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: NCP1117ST50T3G) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.1624 / $0.1818 | Buy Now |
DISTI #
71J6563
|
Avnet Americas | LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 71J6563) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 33 Weeks, 4 Days Container: Ammo Pack | 6595 Partner Stock |
|
$0.3780 / $0.7070 | Buy Now |
DISTI #
863-NCP1117ST50T3G
|
Mouser Electronics | LDO Voltage Regulators 5.0V 1A Positive RoHS: Compliant | 41264 |
|
$0.2230 / $0.6800 | Buy Now |
|
Future Electronics | NCP1117 Series 1 A 5 V Fixed Output LDO Positive Voltage Regulator - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 36000Reel |
|
$0.2250 / $0.2400 | Buy Now |
|
Bristol Electronics | 126 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP1117ST50T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1117ST50T3G
onsemi
LDO Regulator, 1 A, Fixed and Adjustable, Positive Vout: 5.0 V, SOT-223 4 LEAD, 4000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 4 LEAD | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 318H-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 34 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.2 V | |
Dropout Voltage1-Nom | 1.07 V | |
Input Voltage Absolute-Max | 20 V | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 6.5 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.015% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for NCP1117ST50T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1117ST50T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1118CST-2.5 | LT1118 - Low IQ, Low Dropout, 800mA, Source and Sink Regulators Adjustable and Fixed 2.5V, 2.85V, 5V Output; Package: SOT; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | NCP1117ST50T3G vs LT1118CST-2.5 |
LM1117IMP-3.3/NOPB | 800-mA 15-V linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | NCP1117ST50T3G vs LM1117IMP-3.3/NOPB |
LT1117IST-3.3#PBF | LT1117 - 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V; Package: SOT; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | NCP1117ST50T3G vs LT1117IST-3.3#PBF |
SC1117CST3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 13V DROPOUT, PDSO4, SOT-223, 4 PIN | Semtech Corporation | NCP1117ST50T3G vs SC1117CST3.3 |
LT1117IST-3.3#PBF | 800mA Low Dropout Positive Regulators Adjustable and Fixed 2.85V,3.3V, 5V | Analog Devices Inc | NCP1117ST50T3G vs LT1117IST-3.3#PBF |
LM1117MP-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, SOT-223, 3 PIN | Texas Instruments | NCP1117ST50T3G vs LM1117MP-3.3 |
LD1117S30CTR | 3V FIXED POSITIVE LDO REGULATOR, 1.3V DROPOUT, PDSO4, SOT-223, 4 PIN | STMicroelectronics | NCP1117ST50T3G vs LD1117S30CTR |
LD1117S25CTR | Adjustable and fixed low drop positive voltage regulator | STMicroelectronics | NCP1117ST50T3G vs LD1117S25CTR |
EZ1117CST-33.TR | 3.3V FIXED POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO4, TO-261AA, SOT-223, 4 PIN | Semtech Corporation | NCP1117ST50T3G vs EZ1117CST-33.TR |
LT1117IST-3.3 | Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, BIPolar, PDSO4 | Analog Devices Inc | NCP1117ST50T3G vs LT1117IST-3.3 |