NCP114AMX330TBG
onsemi
Description: LDO Regulator, 300 mA, High PSRR 3.3V, Active Discharge, 3000-REEL

Overview of NCP114AMX330TBG by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for NCP114AMX330TBG by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 92Y3669
Newark 300 Ma Cmos Ldo, Ad Option, Vout=3.3V/ Reel |Onsemi NCP114AMX330TBG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 352
  • 1 $0.0210
  • 10 $0.0210
  • 100 $0.0210
  • 500 $0.0210
  • 1,000 $0.0210
  • 2,500 $0.0210
  • 12,000 $0.0210
  • 27,000 $0.0210
$0.0210 Buy Now
DISTI # 97Y9408
Newark Ldo, Fixed, 3.3V, 0.3A, Udfn-4, Output Type:Fixed, Input Voltage Min:1.7V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Dropout Rohs Compliant: Yes |Onsemi NCP114AMX330TBG RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.3880
  • 10 $0.2540
  • 25 $0.2040
  • 50 $0.1550
  • 100 $0.1050
  • 250 $0.0990
  • 500 $0.0920
  • 1,000 $0.0860
$0.0860 / $0.3880 Buy Now
DISTI # NCP114AMX330TBGOSCT-ND
DigiKey IC REG LINEAR 3.3V 300MA 4UDFN Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) 87734
In Stock
  • 1 $0.4400
  • 10 $0.2440
  • 25 $0.1976
  • 100 $0.1467
  • 250 $0.1226
  • 500 $0.1081
  • 1,000 $0.0961
  • 3,000 $0.0813
  • 6,000 $0.0740
  • 9,000 $0.0703
  • 15,000 $0.0663
  • 21,000 $0.0639
  • 30,000 $0.0616
  • 75,000 $0.0566
  • 150,000 $0.0536
$0.0536 / $0.4400 Buy Now
DISTI # NCP114AMX330TBG
Avnet Americas LDO Regulator 0.3A CMOS 3.3V uDFN4 T/R - Tape and Reel (Alt: NCP114AMX330TBG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 3000 Partner Stock
RFQ
DISTI # 92Y3669
Avnet Americas LDO Regulator 0.3A CMOS 3.3V uDFN4 T/R - Bulk (Alt: 92Y3669) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 2 Days Container: Bulk 352 Partner Stock
  • 1 $0.0760
  • 12,000 $0.0640
$0.0640 / $0.0760 Buy Now
DISTI # NCP114AMX330TBG
Avnet Americas LDO Regulator 0.3A CMOS 3.3V uDFN4 T/R - Tape and Reel (Alt: NCP114AMX330TBG) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 18,000 $0.0484
  • 24,000 $0.0471
  • 42,000 $0.0458
  • 90,000 $0.0445
  • 180,000 $0.0432
  • 900,000 $0.0419
  • 1,800,000 $0.0406
$0.0406 / $0.0484 Buy Now
DISTI # 863-NCP114AMX330TBG
Mouser Electronics LDO Voltage Regulators LDO Regulator, 300 mA, High PSRR 3.3V, Active Discharge RoHS: Compliant 36816
  • 1 $0.3600
  • 10 $0.1890
  • 100 $0.0990
  • 1,000 $0.0840
  • 3,000 $0.0680
  • 9,000 $0.0620
  • 24,000 $0.0600
  • 45,000 $0.0550
  • 99,000 $0.0530
$0.0530 / $0.3600 Buy Now
Future Electronics NCP114 Series 3.3 V 300 mA SMT CMOS Low Dropout Regulator - UDFN-4EP RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 3,000 $0.0606
  • 9,000 $0.0583
  • 12,000 $0.0577
  • 30,000 $0.0558
  • 45,000 $0.0540
$0.0540 / $0.0606 Buy Now
Onlinecomponents.com LDO Regulator, 300 mA, High PSRR 3.3V, Active Discharge 0
  • 3,000 $0.0584
  • 6,000 $0.0576
  • 9,000 $0.0567
  • 12,000 $0.0559
  • 27,000 $0.0539
  • 51,000 $0.0530
  • 102,000 $0.0522
  • 150,000 $0.0515
$0.0515 / $0.0584 Buy Now
DISTI # 57005071
Verical LDO Regulator Pos 3.3V 0.3A 4-Pin UDFN EP T/R RoHS: Compliant Min Qty: 109 Package Multiple: 1 Date Code: 2122 Americas - 10316
  • 109 $0.0866
  • 250 $0.0801
  • 500 $0.0736
  • 1,000 $0.0670
  • 3,000 $0.0605
  • 6,000 $0.0540
$0.0540 / $0.0866 Buy Now
DISTI # 82787510
Verical LDO Regulator Pos 3.3V 0.3A 4-Pin UDFN EP T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2348 Americas - 6000
  • 6,000 $0.0739
$0.0739 Buy Now
Rochester Electronics NCP114 - LDO Regulator, 300 mA, High PSRR 3.3V, Active Discharge RoHS: Compliant Status: Active Min Qty: 1 3000
  • 1 $0.0614
  • 25 $0.0602
  • 100 $0.0577
  • 500 $0.0553
  • 1,000 $0.0522
$0.0522 / $0.0614 Buy Now
DISTI # NCP114AMX330TBG
TME IC: voltage regulator, LDO,linear,fixed, 3.3V, 300mA, uDFN4, SMD Min Qty: 1 2875
  • 1 $0.3450
  • 10 $0.2080
  • 25 $0.1620
  • 50 $0.1360
  • 100 $0.1150
  • 500 $0.0840
  • 1,000 $0.0790
$0.0790 / $0.3450 Buy Now
DISTI # NCP114AMX330TBG
Avnet Asia LDO Regulator 0.3A CMOS 3.3V uDFN4 T/R (Alt: NCP114AMX330TBG) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days 0
  • 12,000 $0.0430
  • 24,000 $0.0425
  • 36,000 $0.0419
  • 60,000 $0.0414
  • 120,000 $0.0404
  • 300,000 $0.0394
  • 600,000 $0.0385
$0.0385 / $0.0430 Buy Now
DISTI # NCP114AMX330TBG
Avnet Silica LDO Regulator 0.3A CMOS 3.3V uDFN4 T/R (Alt: NCP114AMX330TBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S541901335801
Chip1Stop LDO Regulator Pos 3.3V 0.3A 4-Pin UDFN EP T/R RoHS: Compliant 10316
  • 10 $0.0943
  • 25 $0.0931
  • 100 $0.0866
  • 250 $0.0801
  • 500 $0.0736
  • 1,000 $0.0670
  • 3,000 $0.0605
  • 6,000 $0.0558
$0.0558 / $0.0943 Buy Now
DISTI # C1S541901531441
Chip1Stop LDO Regulator Pos 3.3V 0.3A 4-Pin UDFN EP T/R RoHS: Compliant 6000
  • 3,000 $0.0520
$0.0520 Buy Now
DISTI # NCP114AMX330TBG
EBV Elektronik LDO Regulator 0.3A CMOS 3.3V uDFN4 T/R (Alt: NCP114AMX330TBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days EBV - 15000
Buy Now
Flip Electronics Stock, ship today 248035
RFQ
LCSC 75dB(1kHz) 300mA Fixed 3.3V Positive electrode 5.5V UDFN-4-EP(1x1) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS 7391
  • 5 $0.0844
  • 50 $0.0681
  • 150 $0.0599
  • 500 $0.0538
  • 3,000 $0.0465
  • 6,000 $0.0440
$0.0440 / $0.0844 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 3000 12000
  • 3,000 $0.0871
  • 12,000 $0.0806
$0.0806 / $0.0871 Buy Now

CAD Models for NCP114AMX330TBG by onsemi
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for NCP114AMX330TBG by onsemi

NCP114AMX330TBG
onsemi
-
-
Pbfree Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ONSEMI
Package Description
UDFN-4
Manufacturer Package Code
517CU
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2016-04-26
Samacsys Manufacturer
onsemi
Adjustability
FIXED
Dropout Voltage1-Max
0.2 V
Dropout Voltage1-Nom
0.135 V
Input Voltage Absolute-Max
6 V
Input Voltage-Max
5.5 V
Input Voltage-Min
3.8 V
JESD-30 Code
S-PDSO-N4
Length
1 mm
Line Regulation-Max
0.00561%
Load Regulation-Max
0.03%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
4
Operating Temperature TJ-Max
85 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
3.366 V
Output Voltage1-Min
3.234 V
Output Voltage1-Nom
3.3 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC4,.04,25
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.6 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
NICKEL GOLD PALLADIUM
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
2%
Width
1 mm
Want to compare parts?
  1. NCP114AMX330TBG
    onsemi
    LDO Regulator, 300 mA, High PSRR 3.3V, Active Discharge, 3000-REEL
    VS

Alternate Parts for NCP114AMX330TBG

This table gives cross-reference parts and alternative options found for NCP114AMX330TBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP114AMX330TBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCP114AMX310TCG LDO Regulator, 300 mA, High PSRR 3.1V, Active Discharge, 3000-REEL onsemi NCP114AMX330TBG vs NCP114AMX310TCG
NCP114AMX310TBG LDO Regulator, 300 mA, High PSRR 3.1V, Active Discharge, 3000-REEL onsemi NCP114AMX330TBG vs NCP114AMX310TBG
Part Number Description Manufacturer Compare
NCP114AMX310TCG LDO Regulator, 300 mA, High PSRR 3.1V, Active Discharge, 3000-REEL onsemi NCP114AMX330TBG vs NCP114AMX310TCG
NCP114BMX330TCG LDO Regulator, 300 mA, High PSRR 3.3V, Non-Active Discharge, 3000-REEL onsemi NCP114AMX330TBG vs NCP114BMX330TCG
NCP114AMX310TBG LDO Regulator, 300 mA, High PSRR 3.1V, Active Discharge, 3000-REEL onsemi NCP114AMX330TBG vs NCP114AMX310TBG

Related Parts for NCP114AMX330TBG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP114AMX330TBG by onsemi.
Theyā€™ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP114AMX330TBG by onsemi

Select Manufacturer
Which Manufacturer of NCP114AMX330TBG would you like to use for your alert(s)?
  • Please alert me when NCP114AMX330TBG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP114AMX330TBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP114AMX330TBG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire Ā· Expired on
  • Also alert me for NCP114AMX330TBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP114AMX330TBG.
Looks like you've reached your alert limit!Ā  Please delete some alerts or contact us if you need help.

Compare NCP114AMX330TBG by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: