-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 300 mA, High PSRR 3.3V, Active Discharge, TSOP5, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC9264
|
Newark | Ldo, Fixed, 3.3V, 0.3A, Tsop-5, Output Type:Fixed, Input Voltage Min:1.7V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:300Ma Rohs Compliant: Yes |Onsemi NCP114ASN330T1G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 21314 |
|
$0.0940 / $0.3860 | Buy Now |
DISTI #
48AC1299
|
Newark | 300 Ma Cmos Ldo, Ad Option, Vout=3.3V/ Reel |Onsemi NCP114ASN330T1G Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.0840 | Buy Now |
DISTI #
38AH1333
|
Newark | 300 Ma Cmos Ldo Ad Optio Rohs Compliant: Yes |Onsemi NCP114ASN330T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0590 / $0.1030 | Buy Now |
DISTI #
NCP114ASN330T1GOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA 5TSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
121651 In Stock |
|
$0.0576 / $0.3700 | Buy Now |
DISTI #
NCP114ASN330T1G
|
Avnet Americas | LDO Voltage Regulator, Fixed, 1.7 V to 5.5 V, Single Output, 150 mV Drop, 3.3 V, 300 mA, 5 Pins, TSOP - Tape and Reel (Alt: NCP114ASN330T1G) RoHS: Compliant Min Qty: 24000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0351 | Buy Now |
DISTI #
04AC9264
|
Avnet Americas | LDO Voltage Regulator, Fixed, 1.7 V to 5.5 V, Single Output, 150 mV Drop, 3.3 V, 300 mA, 5 Pins, TSOP - Product that comes on tape, but is not reeled (Alt: 04AC9264) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 584 Partner Stock |
|
$0.1370 / $0.3970 | Buy Now |
DISTI #
863-NCP114ASN330T1G
|
Mouser Electronics | LDO Voltage Regulators 300 MA CMOS LDO AD OPTIO RoHS: Compliant | 130388 |
|
$0.0660 / $0.3700 | Buy Now |
|
Future Electronics | NCP114 Series 3.6 V 300 mA SMT Fixed CMOS Low Dropout Regulator - UDFN-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 30Cut Tape/Mini-Reel |
|
$0.1310 / $0.3200 | Buy Now |
|
Future Electronics | NCP114 Series 3.6 V 300 mA SMT Fixed CMOS Low Dropout Regulator - UDFN-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1200 / $0.1280 | Buy Now |
|
Future Electronics | NCP114 Series 3.6 V 300 mA SMT Fixed CMOS Low Dropout Regulator - UDFN-4 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0559 / $0.0631 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP114ASN330T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP114ASN330T1G
onsemi
LDO Regulator, 300 mA, High PSRR 3.3V, Active Discharge, TSOP5, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.225 V | |
Dropout Voltage1-Nom | 0.15 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.00561% | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NCP114ASN330T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP114ASN330T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP114ASN330T2G | LDO Regulator, 300 mA, High PSRR 3.3V, Active Discharge, TSOP5, 3000-REEL | onsemi | NCP114ASN330T1G vs NCP114ASN330T2G |