-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 3.3V, TSOP5, Active Discharge, Normal Vout Slew-Rate, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC4780
|
Newark | Ldo, Fixed, 3.3V, 0.3A, -40 To 85Deg C, Output Type:Fixed, Input Voltage Min:1.7V, Input Voltage Max:5.5V, No. Of Outputs:1Outputs, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Output Current Max:300Ma Rohs Compliant: Yes |Onsemi NCP115ASN330T2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 6104 |
|
$0.0510 / $0.0670 | Buy Now |
DISTI #
84AC7210
|
Newark | Ldo, Fixed, 3.3V, 0.3A, -40 To 125Deg C, Output Type:Fixed, Input Voltage Min:1.7V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:3.3V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:300Ma, Rohs Compliant: Yes |Onsemi NCP115ASN330T2G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9268 |
|
$0.0840 / $0.3650 | Buy Now |
DISTI #
NCP115ASN330T2GOSCT-ND
|
DigiKey | IC REG LINEAR 3.3V 300MA 5TSOP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
48632 In Stock |
|
$0.0427 / $0.3600 | Buy Now |
DISTI #
NCP115ASN330T2G
|
Avnet Americas | LDO Regulator Pos 3.3V 300mA 5-Pin TSOP T/R - Tape and Reel (Alt: NCP115ASN330T2G) RoHS: Not Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0351 | Buy Now |
DISTI #
73AC4780
|
Avnet Americas | LDO Regulator Pos 3.3V 300mA 5-Pin TSOP T/R - Bulk (Alt: 73AC4780) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 3 Days Container: Bulk | 6104 Partner Stock |
|
$0.0550 / $0.0670 | Buy Now |
DISTI #
863-NCP115ASN330T2G
|
Mouser Electronics | LDO Voltage Regulators 300 MA CMOS LOW DRO POUT R RoHS: Compliant | 603480 |
|
$0.0420 / $0.3400 | Buy Now |
|
Future Electronics | LDO Regulator, 300 mA, High PSRR RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 25Cut Tape/Mini-Reel |
|
$0.0930 / $0.2600 | Buy Now |
|
Future Electronics | LDO Regulator, 300 mA, High PSRR RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0412 / $0.0465 | Buy Now |
|
Future Electronics | LDO Regulator, 300 mA, High PSRR RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0412 / $0.0475 | Buy Now |
|
Bristol Electronics | 5158 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP115ASN330T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP115ASN330T2G
onsemi
LDO Regulator, 300 mA, Low Iq, High PSRR, High Accuracy 3.3V, TSOP5, Active Discharge, Normal Vout Slew-Rate, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSOP-5 | |
Manufacturer Package Code | 483 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 57 Weeks, 3 Days | |
Date Of Intro | 2018-08-06 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.28 V | |
Dropout Voltage1-Nom | 0.235 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.00561% | |
Load Regulation-Max | 0.045% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.5 mm |
This table gives cross-reference parts and alternative options found for NCP115ASN330T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP115ASN330T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP115ASN330T1G | Fixed Positive LDO Regulator | onsemi | NCP115ASN330T2G vs NCP115ASN330T1G |