Part Details for NCP140AMXC330TCG by onsemi
Overview of NCP140AMXC330TCG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP140AMXC330TCG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-NCP140AMXC330TCG-488-ND
|
DigiKey | LDO REGULATOR, 150 MA, ULTRA-LOW Min Qty: 1737 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
84000 In Stock |
|
$0.1700 | Buy Now |
DISTI #
NCP140AMXC330TCG
|
Avnet Americas | LDO Regulator Pos 3.3V 150mA 4-Pin XDFN T/R - Tape and Reel (Alt: NCP140AMXC330TCG) RoHS: Compliant Min Qty: 2091 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 84000 Partner Stock |
|
$0.1483 / $0.1770 | Buy Now |
DISTI #
29057040
|
Verical | LDO Regulator Pos 3.3V 0.15A 4-Pin XDFN EP T/R RoHS: Compliant Min Qty: 99 Package Multiple: 1 Date Code: 1823 | Americas - 5950 |
|
$0.0582 | Buy Now |
|
Rochester Electronics | NCP140AMXC330 - LDO Regulator, 150 mA, Ultra-Low Dropout, Low Noise 3.3V, AD, XDFN4 0.8 x 0.8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 84000 |
|
$0.1482 / $0.1744 | Buy Now |
DISTI #
C1S541901641456
|
Chip1Stop | Linear Regulator | 5950 |
|
$0.0582 / $0.0902 | Buy Now |
Part Details for NCP140AMXC330TCG
NCP140AMXC330TCG CAD Models
NCP140AMXC330TCG Part Data Attributes
|
NCP140AMXC330TCG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP140AMXC330TCG
onsemi
Capless LDO Regulator, 150 mA, Ultra-Low Dropout, Low Noise 3.3V, Capless; XDFN4 0.8 x 0.8, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | XDFN-4 | |
Manufacturer Package Code | 711BF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.145 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.8 V | |
JESD-30 Code | S-PDSO-N4 | |
Length | 0.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.43 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.48 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 0.8 mm |
Alternate Parts for NCP140AMXC330TCG
This table gives cross-reference parts and alternative options found for NCP140AMXC330TCG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP140AMXC330TCG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP140BMXC330TCG | Capless LDO Regulator, 150 mA, Ultra-Low Dropout, Low Noise 3.3V Capless; XDFN4 0.8 x 0.8, 3000-REEL | onsemi | NCP140AMXC330TCG vs NCP140BMXC330TCG |