Part Details for NCP1547DR2G by onsemi
Results Overview of NCP1547DR2G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1547DR2G Information
NCP1547DR2G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1547DR2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Obsolete | 5004 |
|
RFQ |
US Tariff Estimator: NCP1547DR2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NCP1547DR2G
NCP1547DR2G Part Data Attributes
|
|
NCP1547DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1547DR2G
onsemi
Switching Regulator, Voltage-mode, 3A, 374kHz Switching Freq-Max, PDSO8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC-8 Narrow Body | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 751-07 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | It Can Also Operate With Current Mode | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 14 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 374 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
Alternate Parts for NCP1547DR2G
This table gives cross-reference parts and alternative options found for NCP1547DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP1547DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| NCP1547DG | onsemi | Check for Price | Switching Regulator, Voltage-mode, 3A, 374kHz Switching Freq-Max, PDSO8 | NCP1547DR2G vs NCP1547DG |
NCP1547DR2G Frequently Asked Questions (FAQ)
-
The recommended PCB layout for optimal thermal performance involves placing the device on a thermal pad connected to a large copper area on the PCB, and ensuring good airflow around the device. A minimum of 2oz copper thickness is recommended for the thermal pad.
-
To ensure reliable start-up of the device in a high-noise environment, it is recommended to add a capacitor (e.g. 10nF) between the VIN pin and GND, and to use a low-pass filter on the EN pin to filter out noise.
-
The maximum allowed voltage on the EN pin is 6V, exceeding which may cause damage to the device. It is recommended to use a voltage divider or a clamp circuit to limit the voltage on the EN pin.
-
The output voltage ripple of the device can be calculated using the formula: ΔVout = (Iout * Rds(on) * fsw) / (Cout * Vout), where Iout is the output current, Rds(on) is the on-resistance of the internal FET, fsw is the switching frequency, Cout is the output capacitance, and Vout is the output voltage.
-
The recommended input capacitor type is a low-ESR ceramic capacitor (e.g. X5R or X7R) with a value of 10uF to 22uF. The capacitor should be placed as close as possible to the VIN pin.