Part Details for NCP1654BD200R2G by onsemi
Results Overview of NCP1654BD200R2G by onsemi
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP1654BD200R2G Information
NCP1654BD200R2G by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP1654BD200R2G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AC6309
|
Newark | Pfc Controller, Ccm, 200Khz, Soic-8, Uvlo:10.5V, Supply Voltage Min:9V, Supply Voltage Max:20V, Startup Current:75Μa, Operating Supply Current:4.7A, Controller Ic Case Style:Soic, No. Of Pins:8Pins, Duty Cycle (%):97%, Rohs Compliant: Yes |Onsemi NCP1654BD200R2G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2344 |
|
$0.4950 / $1.0000 | Buy Now |
|
DISTI #
15R4555
|
Newark | Ncp1654 - 200Khz |Onsemi NCP1654BD200R2G RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.4380 / $0.5880 | Buy Now |
|
DISTI #
NCP1654BD200R2GOSCT-ND
|
DigiKey | IC PFC CTRLR CCM 220KHZ 8SO Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2108 In Stock |
|
$0.4663 / $1.0400 | Buy Now |
|
DISTI #
863-NCP1654BD200R2G
|
Mouser Electronics | Power Factor Correction - PFC NCP1654 - 200KHZ RoHS: Compliant | 2799 |
|
$0.4540 / $1.0000 | Buy Now |
|
|
Onlinecomponents.com | Continuous Conduction Mode (CCM) Power Factor Correction Controller COO: Japan RoHS: Compliant | 0 |
|
$0.4802 / $0.7000 | Buy Now |
|
|
Rochester Electronics | NCP1654 - Power Factor Controller, Current-mode, 220kHz Switching Freq-Max, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 180 |
|
$0.3684 / $0.5942 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 11680 |
|
RFQ | |
|
DISTI #
NCP1654BD200R2G
|
Avnet Silica | Continuous Conduction Mode CCM Power Factor Correction Controller (Alt: NCP1654BD200R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
NCP1654BD200R2G
|
EBV Elektronik | Continuous Conduction Mode CCM Power Factor Correction Controller (Alt: NCP1654BD200R2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
|
Flip Electronics | Stock | 17500 |
|
RFQ |
US Tariff Estimator: NCP1654BD200R2G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NCP1654BD200R2G
NCP1654BD200R2G CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NCP1654BD200R2G Part Data Attributes
|
|
NCP1654BD200R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP1654BD200R2G
onsemi
Continuous Conduction Mode (CCM) Power Factor Correction Controller, SOIC-8 Narrow Body, 2500-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC-8 Narrow Body | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 751-07 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Analog IC - Other Type | Power Factor Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Min | 9.75 V | |
| Input Voltage-Nom | 15 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 6 Ma | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Switcher Configuration | Boost | |
| Switching Frequency-Max | 220 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
NCP1654BD200R2G Frequently Asked Questions (FAQ)
-
A good PCB layout for optimal thermal performance involves placing the device near a thermal pad or a heat sink, and ensuring good thermal conductivity between the device and the heat sink. A 2-layer or 4-layer PCB with a solid ground plane is recommended. Avoid placing thermal vias under the device, and ensure that the thermal pad is connected to a solid ground plane.
-
To ensure reliable start-up of the converter, ensure that the input voltage is within the recommended range, and that the output capacitor is properly sized. Also, ensure that the feedback network is properly designed and that the compensation components are correctly selected. A soft-start circuit can also be added to reduce inrush current and ensure reliable start-up.
-
The maximum allowed input voltage ripple for the NCP1654BD200R2G is 10% of the nominal input voltage. Exceeding this limit may affect the device's performance and reliability.
-
While it is possible to use a different inductor value, it is not recommended. The recommended inductor value is carefully selected to ensure optimal performance and efficiency. Using a different value may affect the device's performance, efficiency, and stability.
-
To troubleshoot oscillations or instability in the converter, check the feedback network and compensation components, and ensure that they are properly designed and selected. Also, check the input and output capacitors for proper sizing and ESR. Ensure that the PCB layout is good and that there are no unwanted noise or interference sources.