Part Details for NCP18WB473J0SRB by Murata Manufacturing Co Ltd
Overview of NCP18WB473J0SRB by Murata Manufacturing Co Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP18WB473J0SRB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP18WB473J0SRB
|
Avnet Americas | Thermistor NTC 47KOhm 5% 2-Pin 0603 Paper T/R - Tape and Reel (Alt: NCP18WB473J0SRB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1144 / $0.1263 | Buy Now |
DISTI #
81-NCP18WB473J0SRB
|
Mouser Electronics | NTC Thermistors PLEASE SEE MURATA'S SUGGESTED ALTERNATE NCU18WB473J6SRB RoHS: Compliant | 0 |
|
$0.1050 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0965 | Buy Now |
DISTI #
NCP18WB473J0SRB
|
TTI | NTC Thermistors PLEASE SEE MURATA'S SUGGESTED ALTERNATE NCU18WB473J6SRB RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.1040 | Buy Now |
DISTI #
NCP18WB473J0SRB
|
Avnet Abacus | Thermistor NTC 47KOhm 5% 2-Pin 0603 Paper T/R (Alt: NCP18WB473J0SRB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NCP18WB473J0SRB
NCP18WB473J0SRB CAD Models
NCP18WB473J0SRB Part Data Attributes:
|
NCP18WB473J0SRB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCP18WB473J0SRB
Murata Manufacturing Co Ltd
NTC Thermistor, 47000ohm, Surface Mount, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 22 Weeks | |
JESD-609 Code | e3 | |
Manufacturer Series | NCP | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 125 °C | |
Resistance | 47000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 4050 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% |