-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y3127
|
Newark | Thermistor, Ntc, 10Kohm, 1%, 0603, Zero Power Resistance At 25°C:10Kohm, Product Range:Ncp Series, Thermistor Mounting:Smd, Beta Value (K):3380K, Thermistor Case Style:0603 [1608 Metric], Thermistor Terminals:-, Operating Temperaturerohs Compliant: Yes |Murata NCP18XH103F03RB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0550 / $0.2220 | Buy Now |
DISTI #
490-4800-1-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3380K 0603 Min Qty: 1 Lead time: 31 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
105145 In Stock |
|
$0.0660 / $0.2100 | Buy Now |
DISTI #
NCP18XH103F03RB
|
Avnet Americas | Thermistor NTC 10k Ohm ±1% 2-Pin 0603 T/R - Tape and Reel (Alt: NCP18XH103F03RB) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0831 | Buy Now |
DISTI #
NCP18XH103F03RB
|
Avnet Americas | Thermistor NTC 10k Ohm ±1% 2-Pin 0603 T/R - Bulk (Alt: NCP18XH103F03RB) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
81-NCP18XH103F03RB
|
Mouser Electronics | NTC Thermistors 10K OHM 1% RoHS: Compliant | 84149 |
|
$0.0640 / $0.2000 | Buy Now |
DISTI #
E02:0323_01064611
|
Arrow Electronics | Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3434K T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Date Code: 2412 | Europe - 36000 |
|
$0.0568 / $0.0715 | Buy Now |
DISTI #
V36:1790_07284833
|
Arrow Electronics | Thermistor NTC 10K Ohm 1% 2-Pin 0603 Surface Mount Solder Pad 3434K T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks Date Code: 2411 | Americas - 15347 |
|
$0.0595 / $0.0749 | Buy Now |
|
Future Electronics | NCP Series 10 kOhm 3434 K ±1 % 0603 Surface Mount NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 328000Reel |
|
$0.0599 / $0.0673 | Buy Now |
|
Future Electronics | NCP Series 10 kOhm 3434 K ±1 % 0603 Surface Mount NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 112000Reel |
|
$0.0577 / $0.0630 | Buy Now |
|
Future Electronics | NCP Series 10 kOhm 3434 K ±1 % 0603 Surface Mount NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 20000Reel |
|
$0.0599 / $0.0673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP18XH103F03RB
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCP18XH103F03RB
Murata Manufacturing Co Ltd
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Reference Standard | CUL; UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3380 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% | |
Working Voltage | 5 V |
This table gives cross-reference parts and alternative options found for NCP18XH103F03RB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP18XH103F03RB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP18XH103F0SRB | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0603 | Murata Manufacturing Co Ltd | NCP18XH103F03RB vs NCP18XH103F0SRB |
ERTJ1VG103FM | NTC Thermistor, 10000ohm, Surface Mount, CHIP | Panasonic Electronic Components | NCP18XH103F03RB vs ERTJ1VG103FM |
NCU18XH103F60RB | NTC Thermistor, | Murata Manufacturing Co Ltd | NCP18XH103F03RB vs NCU18XH103F60RB |