-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-2456-1-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3900K 0805 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
150948 In Stock |
|
$0.0621 / $0.1900 | Buy Now |
DISTI #
NCP21XV103J03RA
|
Avnet Americas | Thermistor NTC 10k Ohm ±5% 2-Pin 0805 Emboss T/R - Bulk (Alt: NCP21XV103J03RA) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
NCP21XV103J03RA
|
Avnet Americas | Thermistor NTC 10k Ohm ±5% 2-Pin 0805 Emboss T/R - Tape and Reel (Alt: NCP21XV103J03RA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0664 / $0.0733 | Buy Now |
DISTI #
NCP21XV103J03RA
|
Avnet Americas | Thermistor NTC 10k Ohm ±5% 2-Pin 0805 Emboss T/R - Tape and Reel (Alt: NCP21XV103J03RA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0664 / $0.0733 | Buy Now |
DISTI #
81-NCP21XV103J03RA
|
Mouser Electronics | NTC Thermistors 10K OHM 5% RoHS: Compliant | 0 |
|
$0.0610 / $0.1900 | Order Now |
DISTI #
V36:1790_07284871
|
Arrow Electronics | Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3934K T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Date Code: 2417 | Americas - 4000 |
|
$0.0526 / $0.0692 | Buy Now |
DISTI #
E02:0323_01066532
|
Arrow Electronics | Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3934K T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2347 | Europe - 674 |
|
$0.0458 / $0.1742 | Buy Now |
DISTI #
V72:2272_07284871
|
Arrow Electronics | Thermistor NTC 10K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3934K T/R RoHS: Compliant Min Qty: 343 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2249 Container: Cut Strips | Americas - 343 |
|
$0.0699 | Buy Now |
|
Future Electronics | NCP21 Series 10 KΩ 3934 K ± 5 % 0805 Surface Mount NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0540 / $0.0601 | Buy Now |
|
Future Electronics | NCP21 Series 10 KΩ 3934 K ± 5 % 0805 Surface Mount NTC Thermistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0540 / $0.0601 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP21XV103J03RA
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
NCP21XV103J03RA
Murata Manufacturing Co Ltd
NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Reference Standard | CUL; UL | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermal Sensitivity Index | 3900 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 5% | |
Working Voltage | 5 V |
This table gives cross-reference parts and alternative options found for NCP21XV103J03RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP21XV103J03RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTHS0805N02N1002JG | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805, HALOGEN FREE | Vishay Intertechnologies | NCP21XV103J03RA vs NTHS0805N02N1002JG |
NTHS0805N02N1002JP | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805, HALOGEN FREE | Vishay Intertechnologies | NCP21XV103J03RA vs NTHS0805N02N1002JP |
NTHS0805N02N1002JR | NTC Thermistor, 10000ohm, Surface Mount, CHIP, 0805, HALOGEN FREE | Vishay Intertechnologies | NCP21XV103J03RA vs NTHS0805N02N1002JR |