Part Details for NCP2811BMTTXG by onsemi
Overview of NCP2811BMTTXG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP2811BMTTXG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8406
|
Newark | Ncp2811Bmttxg, Motor Driver Ic |Onsemi NCP2811BMTTXG Min Qty: 830 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3990 / $0.5830 | Buy Now |
|
Rochester Electronics | NCP2811 - Audio Amplifier, 2 Channel(s), 2 Func ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1900 |
|
$0.3771 / $0.4436 | Buy Now |
Part Details for NCP2811BMTTXG
NCP2811BMTTXG CAD Models
NCP2811BMTTXG Part Data Attributes:
|
NCP2811BMTTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP2811BMTTXG
onsemi
Audio Power Amplifier, True Ground Stereo Headphone, WQFN12, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WQFN12, 3x3, 0.5P | |
Package Description | WQFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | 510AH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for NCP2811BMTTXG
This table gives cross-reference parts and alternative options found for NCP2811BMTTXG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP2811BMTTXG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP2811AFCT1G | Audio Power Amplifier, True Ground Stereo Headphone, 12-Pin Flip-Chip, 2x1.5, 0.5P, 3000-DSFTP | onsemi | NCP2811BMTTXG vs NCP2811AFCT1G |