Part Details for NCP305LSQ36T1G by onsemi
Overview of NCP305LSQ36T1G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for NCP305LSQ36T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1895
|
Newark | Voltage Detector, 3.6V, Sc-82Ab, 85Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:800Mv, Supply Voltage Max:10V, Output Type:Active-Low, Open-Drain, Ic Case/Package:Sc-82Ab, No. Of Pins:4Pins, Delay Time:- Rohs Compliant: Yes |Onsemi NCP305LSQ36T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1750 / $0.2280 | Buy Now |
DISTI #
NCP305LSQ36T1G
|
Avnet Americas | Volt Supervisor Detect 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: NCP305LSQ36T1G) RoHS: Compliant Min Qty: 4630 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 42000 Partner Stock |
|
$0.1339 / $0.1598 | Buy Now |
DISTI #
V79:2366_24951481
|
Arrow Electronics | Processor Supervisor 3.6V 1 Active Low/Open Drain 4-Pin(3+Tab) SC-82AB T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1048 | Americas - 488 |
|
$0.1496 | Buy Now |
DISTI #
45801055
|
Verical | Processor Supervisor 3.6V 1 Active Low/Open Drain 4-Pin(3+Tab) SC-82AB T/R RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 1048 | Americas - 488 |
|
$0.1496 | Buy Now |
|
Rochester Electronics | NCP305 - Power Supply Support Circuit, Fixed, 1 Channel, +3.6VV, CMOS, PDSO4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20850 |
|
$0.1765 / $0.2077 | Buy Now |
|
Chip1Cloud | IC VOLT DETECT OD 3.6V SC-82AB | 14900 |
|
RFQ | |
DISTI #
C1S541900884577
|
Chip1Stop | Volt Supervisor Detect 4-Pin(3+Tab) SC-82AB T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 40 |
|
$0.1190 | Buy Now |
|
Flip Electronics | Stock, ship today | 42000 |
|
$0.1080 | RFQ |
Part Details for NCP305LSQ36T1G
NCP305LSQ36T1G CAD Models
NCP305LSQ36T1G Part Data Attributes:
|
NCP305LSQ36T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP305LSQ36T1G
onsemi
Voltage Detector Series with Open Drain N-Channel Output 3.6 V, Reset Low, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm | |
Package Description | SC-82AB, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 419C-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP4,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 0.8 V | |
Supply Voltage-Nom (Vsup) | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.6V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.25 mm |