-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time Low Quiescent Current, Pgmmable Delay Time Supervisory Ckt, WDFN6, 2x2, 0.65P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC0513
|
Newark | Supervisory Circuit, 450Mv, Wdfn-6, Threshold Voltage:450Mv, No. Of Supervisors/Monitors:1Monitors, Supply Voltage Min:1.6V, Supply Voltage Max:5.5V, Reset Type:Open-Drain, Digital Ic Case:Wdfn, No. Of Pins:6Pins, Delay Time:-, Rohs Compliant: Yes |Onsemi NCP308MTADJTBG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6499 |
|
$0.4310 / $0.8530 | Buy Now |
DISTI #
60W1677
|
Newark | Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time/ Reel |Onsemi NCP308MTADJTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3850 / $0.5010 | Buy Now |
DISTI #
NCP308MTADJTBGOSCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 6WDFN Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5347 In Stock |
|
$0.3796 / $1.0100 | Buy Now |
DISTI #
NCP308MTADJTBG
|
Avnet Americas | Supervisory Circuit 6-Pin WDFN EP T/R - Tape and Reel (Alt: NCP308MTADJTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.4062 / $0.4546 | Buy Now |
DISTI #
863-NCP308MTADJTBG
|
Mouser Electronics | Supervisory Circuits Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time RoHS: Compliant | 27535 |
|
$0.3830 / $0.7700 | Buy Now |
|
Future Electronics | Processor Supervisor 0.405V 1 Open Drain/Push-Pull 6-Pin WDFN EP T/R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4300 / $0.4500 | Buy Now |
DISTI #
NCP308MTADJTBG
|
Avnet Americas | Supervisory Circuit 6-Pin WDFN EP T/R - Tape and Reel (Alt: NCP308MTADJTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.4062 / $0.4546 | Buy Now |
DISTI #
NCP308MTADJTBG
|
TME | IC: Supervisor Integrated Circuit, open drain, 1.6÷5.5VDC, WDFN6 Min Qty: 1 | 0 |
|
$0.5260 / $0.7890 | RFQ |
DISTI #
NCP308MTADJTBG
|
Avnet Americas | Supervisory Circuit 6-Pin WDFN EP T/R - Tape and Reel (Alt: NCP308MTADJTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.4062 / $0.4546 | Buy Now |
DISTI #
NCP308MTADJTBG
|
Avnet Asia | Supervisory Circuit 6-Pin WDFN EP T/R (Alt: NCP308MTADJTBG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | 0 |
|
$0.3566 / $0.3988 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP308MTADJTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP308MTADJTBG
onsemi
Voltage Supervisor, Ultra Low Quiescent Current, Programmable Delay Time Low Quiescent Current, Pgmmable Delay Time Supervisory Ckt, WDFN6, 2x2, 0.65P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | WDFN6, 2x2, 0.65P | |
Package Description | WDFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 511BR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:Y;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.006 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +0.405V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |