Part Details for NCP347MTAITBG by onsemi
Overview of NCP347MTAITBG by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCP347MTAITBG
NCP347MTAITBG CAD Models
NCP347MTAITBG Part Data Attributes
|
NCP347MTAITBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP347MTAITBG
onsemi
Positive Overvoltage Protection Circuit with Internal Low Ron NMOS FET and Status Flag OVLO 5.85 V, WDFN10, 2.5x2 mm, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | WDFN10, 2.5x2 mm, 0.5P | |
Package Description | 2.50 X 2 MM, 0.50 MM PITCH, LEAD FREE, WDFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 516AA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 2.5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 28 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 2 mm |
Alternate Parts for NCP347MTAITBG
This table gives cross-reference parts and alternative options found for NCP347MTAITBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP347MTAITBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP347MTAETBG | Positive Overvoltage Protection Circuit with Internal Low Ron NMOS FET and Status Flag OVLO 5.63 V, WDFN10, 2.5x2 mm, 0.5P, 3000-REEL | onsemi | NCP347MTAITBG vs NCP347MTAETBG |
NCP347MTAFTBG | Positive Overvoltage Protection Circuit with Internal Low Ron NMOS FET and Status Flag OVLO 5.9 V, WDFN10, 2.5x2 mm, 0.5P, 3000-REEL | onsemi | NCP347MTAITBG vs NCP347MTAFTBG |
NCP347MTAHTBG | Positive Overvoltage Protection Circuit with Internal Low Ron NMOS FET and Status Flag OVLO 7.2 V, WDFN10, 2.5x2 mm, 0.5P, 3000-REEL | onsemi | NCP347MTAITBG vs NCP347MTAHTBG |