Part Details for NCP4060AMNTXG by onsemi
Results Overview of NCP4060AMNTXG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NCP4060AMNTXG Information
NCP4060AMNTXG by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for NCP4060AMNTXG
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | NCP4060A - 80V, 6A Synchronous Step Down Converter in a compact 6mm by 6mm package RoHS: Compliant Status: Obsolete Min Qty: 1 | 575 |
|
$2.5700 / $3.2100 | Buy Now |
|
|
Flip Electronics | Stock, Ship Today | 2500 |
|
RFQ |
US Tariff Estimator: NCP4060AMNTXG by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for NCP4060AMNTXG
NCP4060AMNTXG CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NCP4060AMNTXG Part Data Attributes
|
|
NCP4060AMNTXG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4060AMNTXG
onsemi
80V, 6A Synchronous Step Down Converter in a compact 6mm by 6mm package, 2500-REEL
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Hqccn, | |
| Manufacturer Package Code | 485FL | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 80 V | |
| Input Voltage-Min | 16 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | S-XQCC-N19 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 19 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6 A | |
| Package Body Material | Unspecified | |
| Package Code | HQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 500 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | No Lead | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 Mm |
NCP4060AMNTXG Frequently Asked Questions (FAQ)
-
A good PCB layout for the NCP4060AMNTXG should include a solid ground plane, wide power traces, and a thermal relief pattern under the device to facilitate heat dissipation. A minimum of 2oz copper thickness is recommended.
-
To ensure reliable start-up, ensure that the input voltage rises monotonically and does not droop during start-up. A soft-start circuit can be used to limit the inrush current and prevent voltage droop.
-
The maximum allowed voltage on the EN pin is 6V. Exceeding this voltage may damage the device.
-
Yes, the NCP4060AMNTXG is rated for operation up to 150°C. However, the device's performance and reliability may degrade at high temperatures. Ensure that the device is properly heatsinked and that the thermal design is validated for the specific application.
-
Oscillations or instability in the output voltage can be caused by inadequate output capacitance, incorrect component selection, or poor PCB layout. Check the output capacitance value, ensure that the output capacitor is properly sized, and verify that the PCB layout meets the recommended guidelines.