Part Details for NCP45522IMNTWG-H by onsemi
Overview of NCP45522IMNTWG-H by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for NCP45522IMNTWG-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH6980
|
Newark | Ncp45522Imntwg-H/Reel |Onsemi NCP45522IMNTWG-H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
NCP45522IMNTWG-H
|
Avnet Americas | Power Switch High Side 0.5V to 13.5V 6A 8-Pin DFN T/R - Tape and Reel (Alt: NCP45522IMNTWG-H) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 23810 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
NCP45522IMNTWG-H
|
Avnet Americas | Power Switch High Side 0.5V to 13.5V 6A 8-Pin DFN T/R - Tape and Reel (Alt: NCP45522IMNTWG-H) RoHS: Compliant Min Qty: 2632 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 23810 Partner Stock |
|
$0.2356 / $0.2812 | Buy Now |
DISTI #
NCP45522IMNTWG-H
|
TME | IC: power switch, high-side, 6A, Ch: 1, N-Channel, SMD, DFN8 Min Qty: 1 | 0 |
|
$0.6240 / $0.9360 | RFQ |
DISTI #
3613514
|
Farnell | POWER LOAD DISTRIBUTION SWITCHES RoHS: Compliant Min Qty: 3000 Lead time: 51 Weeks, 1 Days Container: Reel | 0 |
|
$0.7570 | Buy Now |
|
Flip Electronics | Stock, ship today | 23810 |
|
$0.1900 | RFQ |
Part Details for NCP45522IMNTWG-H
NCP45522IMNTWG-H CAD Models
NCP45522IMNTWG-H Part Data Attributes:
|
NCP45522IMNTWG-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP45522IMNTWG-H
onsemi
Load Switch, Integrated, ecoSWITCH™, 6 A, Fault Protection, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN-8 | |
Manufacturer Package Code | 506CC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 76 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm |