-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Load Switch, Integrated, ecoSWITCH™, 14 A, Fault Protection, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC1787
|
Newark | Power Load Switch, 5.5V, Dfn-12, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:2.8A, On State Resistance:0.0048Ohm, Distribution Switch Case Style:Dfn, No. Of Pins:12Pins, Thermal Protection:Yes, Product Range:-Rohs Compliant: Yes |Onsemi NCP45540IMNTWG-H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8940 | Buy Now |
DISTI #
50AC6329
|
Newark | Power Load Switch, 5.5V, Dfn-12, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:2.8A, On State Resistance:0.0048Ohm, Distribution Switch Case Style:Dfn, No. Of Pins:12Pins, Thermal Protection:Yes, On/Enable Rohs Compliant: Yes |Onsemi NCP45540IMNTWG-H Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
11X3593
|
Newark | Load Switch, Integrated, Ecoswitch™, 18 A/Reel |Onsemi NCP45540IMNTWG-H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8530 / $1.1100 | Buy Now |
DISTI #
NCP45540IMNTWG-HOSCT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 12DFN Min Qty: 1 Lead time: 45 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11475 In Stock |
|
$0.8475 / $2.0000 | Buy Now |
DISTI #
NCP45540IMNTWG-H
|
Avnet Americas | Power Switch Hi Side 12-Pin DFN T/R - Tape and Reel (Alt: NCP45540IMNTWG-H) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$1.2400 / $1.4800 | Buy Now |
DISTI #
863-NCP45540IMNTWG-H
|
Mouser Electronics | Power Switch ICs - Power Distribution Load Switch, Integrated, ecoSwitch&trade, , 18 A RoHS: Compliant | 55036 |
|
$0.8330 / $1.6600 | Buy Now |
|
Rochester Electronics | NCP45540 - Load Switch, Integrated, ecoSWITCH , 14 A, Fault Protection RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 10807 |
|
$0.8321 / $0.9790 | Buy Now |
DISTI #
NCP45540IMNTWG-H
|
Avnet Americas | Power Switch Hi Side 12-Pin DFN T/R - Tape and Reel (Alt: NCP45540IMNTWG-H) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$1.2400 / $1.4800 | Buy Now |
DISTI #
NCP45540IMNTWG-H
|
TME | IC: power switch, high-side, 14A, Ch: 1, N-Channel, SMD, DFN12 Min Qty: 1 | 0 |
|
$0.8100 / $1.2200 | RFQ |
|
Ameya Holding Limited | IC LOAD SWITCH ACT-HI 20A 12DFN | 67593 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP45540IMNTWG-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP45540IMNTWG-H
onsemi
Load Switch, Integrated, ecoSWITCH™, 14 A, Fault Protection, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DFN-12 | |
Manufacturer Package Code | 506CD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 77 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-PDSO-N12 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
On-state Resistance-Max (Ron) | 0.0077 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC12,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.75 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |