Part Details for NCP4620HSQ25T1G by onsemi
Overview of NCP4620HSQ25T1G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP4620HSQ25T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8851
|
Newark | Ldo Volt Reg, 0.15A, 2.5V, Sc70-5 |Onsemi NCP4620HSQ25T1G Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 / $0.4030 | Buy Now |
DISTI #
2156-NCP4620HSQ25T1G-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA SC88A Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
23536 In Stock |
|
$0.3500 | Buy Now |
DISTI #
NCP4620HSQ25T1GOSCT-ND
|
DigiKey | IC REG LINEAR 2.5V 150MA SC88A Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
NCP4620HSQ25T1G
|
Avnet Americas | LDO Regulator Pos 2.5V 0.15A 5-Pin SC-70 T/R - Tape and Reel (Alt: NCP4620HSQ25T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 2768 |
|
RFQ | ||
|
Quest Components | 2214 |
|
$0.4197 / $1.1990 | Buy Now | |
|
Rochester Electronics | NCP4620 - Fixed Positive LDO Regulator, 2.5V, 0.58V Dropout, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 23536 |
|
$0.2997 / $0.3526 | Buy Now |
|
Chip1Cloud | 150 mA, 10 V, Low Dropout Regulator | 8000 |
|
RFQ | |
DISTI #
NCP4620HSQ25T1G
|
EBV Elektronik | LDO Regulator Pos 2.5V 0.15A 5-Pin SC-70 T/R (Alt: NCP4620HSQ25T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 41 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NCP4620HSQ25T1G
NCP4620HSQ25T1G CAD Models
NCP4620HSQ25T1G Part Data Attributes:
|
NCP4620HSQ25T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4620HSQ25T1G
onsemi
Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Enable high, 2.5 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.58 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 2.6 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 2.5575 V | |
Output Voltage1-Min | 2.435 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.6% | |
Width | 1.25 mm |
Alternate Parts for NCP4620HSQ25T1G
This table gives cross-reference parts and alternative options found for NCP4620HSQ25T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4620HSQ25T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP4625HSN30T1G | Linear Voltage Regulator, LDO, 10 V Input, 300 mA Enable high, 3.0 V, SOT-23 5 LEAD, 3000-REEL | onsemi | NCP4620HSQ25T1G vs NCP4625HSN30T1G |
NCP4625DSN12T1G | Linear Voltage Regulator, LDO, 10 V Input, 300 mA Auto discharge, 1.2 V, SOT-23 5 LEAD, 3000-REEL | onsemi | NCP4620HSQ25T1G vs NCP4625DSN12T1G |
NCP4625HSN12T1G | Linear Voltage Regulator, LDO, 10 V Input, 300 mA Enable high, 1.2 V, SOT-23 5 LEAD, 3000-REEL | onsemi | NCP4620HSQ25T1G vs NCP4625HSN12T1G |
IFX21401MB | Adjustable Positive LDO Regulator, 2.5V Min, 36V Max, 0.3V Dropout, BIPolar, PDSO5, GREEN, PLASTIC, SCT-595, 5 PIN | Infineon Technologies AG | NCP4620HSQ25T1G vs IFX21401MB |
NCP4625DSN33T1G | Linear Voltage Regulator, LDO, 10 V Input, 300 mA Auto discharge, 3.3 V, SOT-23 5 LEAD, 3000-REEL | onsemi | NCP4620HSQ25T1G vs NCP4625DSN33T1G |
NCP4620HSQ15T1G | Linear Voltage Regulator, LDO, Wide Voltage Input, 150 mA Enable high, 1.5 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NCP4620HSQ25T1G vs NCP4620HSQ15T1G |
MP20048DJ-LF | Adjustable Positive LDO Regulator, 1.234V Min, 5V Max, BICMOS, PDSO5, LEAD FREE, MO-193AA, TSOT-23, 5 PIN | Monolithic Power Systems | NCP4620HSQ25T1G vs MP20048DJ-LF |
MP20048DJ-LF-Z | Adjustable Positive LDO Regulator, 1.234V Min, 5V Max, BICMOS, PDSO5, LEAD FREE, MO-193AA, TSOT-23, 5 PIN | Monolithic Power Systems | NCP4620HSQ25T1G vs MP20048DJ-LF-Z |
MP20048DJ-Z | Adjustable Positive LDO Regulator, 1.234V Min, 5V Max, BICMOS, PDSO5, MO-193AA, TSOT-23, 5 PIN | Monolithic Power Systems | NCP4620HSQ25T1G vs MP20048DJ-Z |
APU1205Y5-HF | IC VREG ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDSO5, HALOGEN FREE AND ROHS COMPLIANT, SOT-23, 5 PIN, Adjustable Positive Single Output LDO Regulator | Advanced Power Electronics Corp | NCP4620HSQ25T1G vs APU1205Y5-HF |