Part Details for NCP4626DSN050T1G by onsemi
Overview of NCP4626DSN050T1G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP4626DSN050T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8878
|
Newark | Ncp4626Dsn050T1G, Shift Registers |Onsemi NCP4626DSN050T1G Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 / $0.6430 | Buy Now |
|
Rochester Electronics | NCP4626 - Fixed Positive LDO Regulator, 5V, 1V Dropout, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 784 |
|
$0.4157 / $0.4891 | Buy Now |
Part Details for NCP4626DSN050T1G
NCP4626DSN050T1G CAD Models
NCP4626DSN050T1G Part Data Attributes
|
NCP4626DSN050T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4626DSN050T1G
onsemi
LDO Regulator, 300 mA, High PSRR, with Reverse Current Protection 5.0 V, SOT-23 5 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 1212-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1 V | |
Dropout Voltage1-Nom | 0.7 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.0525% | |
Load Regulation-Max | 0.13% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% | |
Width | 1.65 mm |
Alternate Parts for NCP4626DSN050T1G
This table gives cross-reference parts and alternative options found for NCP4626DSN050T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4626DSN050T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP1755ST-5002E/DC | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | NCP4626DSN050T1G vs MCP1755ST-5002E/DC |
MCP1755STT-5002E/MC | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | NCP4626DSN050T1G vs MCP1755STT-5002E/MC |
MCP1755T-5002E/DB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | NCP4626DSN050T1G vs MCP1755T-5002E/DB |
MCP1755TT-5002E/DC | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | NCP4626DSN050T1G vs MCP1755TT-5002E/DC |
MCP1755TT-5002E/DB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | NCP4626DSN050T1G vs MCP1755TT-5002E/DB |
MCP1755STT-5002E/DC | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | NCP4626DSN050T1G vs MCP1755STT-5002E/DC |
MCP1755ST-5002E/OT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | NCP4626DSN050T1G vs MCP1755ST-5002E/OT |
MCP1755TT-5002E/OT | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | NCP4626DSN050T1G vs MCP1755TT-5002E/OT |
MCP1755STT-5002E/DB | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | NCP4626DSN050T1G vs MCP1755STT-5002E/DB |
MCP1755TT-5002E/MC | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | NCP4626DSN050T1G vs MCP1755TT-5002E/MC |