Part Details for NCP4683DSQ18T1G by onsemi
Overview of NCP4683DSQ18T1G by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP4683DSQ18T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK8945
|
Newark | Ldo Volt Reg, 0.3A, 1.8V, Sc70-5 |Onsemi NCP4683DSQ18T1G Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 / $0.4030 | Buy Now |
DISTI #
NCP4683DSQ18T1G
|
Avnet Americas | LDO Regulator Pos 1.8V 0.3A 5-Pin SC-70 T/R - Tape and Reel (Alt: NCP4683DSQ18T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
70340794
|
RS | NCP4683DSQ18T1G, Single Linear VoltageRegulator, 400mA 1.8 V, +/-1%, 5-Pin SC-70 | ON Semiconductor NCP4683DSQ18T1G RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.6800 | RFQ |
|
Rochester Electronics | NCP4683 - Fixed Positive LDO Regulator, 1.8V, 0.39V Dropout, CMOS, PDSO5 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 26303 |
|
$0.2997 / $0.3526 | Buy Now |
Part Details for NCP4683DSQ18T1G
NCP4683DSQ18T1G CAD Models
NCP4683DSQ18T1G Part Data Attributes
|
NCP4683DSQ18T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP4683DSQ18T1G
onsemi
Voltage Regulator, LDO, 300 mA 1.8V, SC-88A (SC-70-5 / SOT-353), 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-88A (SC-70-5 / SOT-353) | |
Package Description | LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 419A-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Dropout Voltage1-Max | 0.39 V | |
Dropout Voltage1-Nom | 0.3 V | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 1.86 V | |
Output Voltage1-Min | 1.74 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3.3% | |
Width | 1.25 mm |
Alternate Parts for NCP4683DSQ18T1G
This table gives cross-reference parts and alternative options found for NCP4683DSQ18T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP4683DSQ18T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP114N181B5-TR-FE | Fixed Positive LDO Regulator, 1.85V, 0.39V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP4683DSQ18T1G vs RP114N181B5-TR-FE |
RP114K171D-TR | Fixed Positive LDO Regulator, 1.7V, 0.39V Dropout, CMOS, PDSO4, 1 X 1 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, DFN-4 | Ricoh Electronic Devices Co Ltd | NCP4683DSQ18T1G vs RP114K171D-TR |
RP114K181D-TR | Fixed Positive LDO Regulator, 1.8V, 0.39V Dropout, CMOS, PDSO4, 1 X 1 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, DFN-4 | Ricoh Electronic Devices Co Ltd | NCP4683DSQ18T1G vs RP114K181D-TR |
RP114Q202D-TR-FE | Fixed Positive LDO Regulator, 2V, 0.39V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP4683DSQ18T1G vs RP114Q202D-TR-FE |
RP114Q182B5-TR-FE | Fixed Positive LDO Regulator, 1.85V, 0.39V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SC-88A, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP4683DSQ18T1G vs RP114Q182B5-TR-FE |
RP114N181D-TR-FE | Fixed Positive LDO Regulator, 1.8V, 0.39V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP4683DSQ18T1G vs RP114N181D-TR-FE |
RP114N181B-TR-FE | Fixed Positive LDO Regulator, 1.8V, 0.39V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP4683DSQ18T1G vs RP114N181B-TR-FE |
RP114K191D-TR | Fixed Positive LDO Regulator, 1.9V, 0.39V Dropout, CMOS, PDSO4, 1 X 1 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, DFN-4 | Ricoh Electronic Devices Co Ltd | NCP4683DSQ18T1G vs RP114K191D-TR |
RP114K171B-TR | Fixed Positive LDO Regulator, 1.7V, 0.39V Dropout, CMOS, PDSO4, 1 X 1 MM, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, DFN-4 | Ricoh Electronic Devices Co Ltd | NCP4683DSQ18T1G vs RP114K171B-TR |
RP114N191D-TR-FE | Fixed Positive LDO Regulator, 1.9V, 0.39V Dropout, CMOS, PDSO5, ANTIMONY AND HALOGEN FREE, ROHS COMPLIANT, SOT-23, 5 PIN | Ricoh Electronic Devices Co Ltd | NCP4683DSQ18T1G vs RP114N191D-TR-FE |