Power Circuits
NCP502SQ15T1
Description: 1.5V FIXED POSITIVE LDO REGULATOR, 1.9V DROPOUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN

Overview of NCP502SQ15T1 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for NCP502SQ15T1 by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 73AK9008
Newark Ncp502Sq15T1, Shift Registers |Onsemi NCP502SQ15T1 RoHS: Not Compliant Min Qty: 2470 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.1690
  • 2,500 $0.1370
  • 10,000 $0.1330
$0.1330 / $0.1690 Buy Now
DISTI # NCP502SQ15T1
Avnet Americas - Tape and Reel (Alt: NCP502SQ15T1) RoHS: Not Compliant Min Qty: 2466 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 38030 Partner Stock
  • 2,466 $0.1501
  • 2,500 $0.1460
  • 5,000 $0.1420
  • 13,000 $0.1379
  • 25,000 $0.1338
  • 130,000 $0.1298
  • 250,000 $0.1257
$0.1257 / $0.1501 Buy Now
Rochester Electronics Fixed Positive LDO Regulator, 1.5V, 1.9V Dropout, CMOS, PDSO5 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 38030
  • 1 $0.1479
  • 25 $0.1449
  • 100 $0.1390
  • 500 $0.1331
  • 1,000 $0.1257
$0.1257 / $0.1479 Buy Now

CAD Models for NCP502SQ15T1 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NCP502SQ15T1 by onsemi

NCP502SQ15T1
onsemi
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Part Package Code
SOT-353
Package Description
SC-70, SC-88A, SOT-353, 5 PIN
Pin Count
5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Adjustability
FIXED
Dropout Voltage1-Max
1.9 V
Dropout Voltage1-Nom
1.5 V
Input Voltage Absolute-Max
12 V
Input Voltage-Max
12 V
Input Voltage-Min
2.5 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2 mm
Line Regulation-Max
0.0285%
Load Regulation-Max
0.0632%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.08 A
Output Voltage1-Max
1.53 V
Output Voltage1-Min
1.47 V
Output Voltage1-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP5/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Voltage Tolerance-Max
3%
Width
1.25 mm
Want to compare parts?
  1. NCP502SQ15T1
    onsemi
    1.5V FIXED POSITIVE LDO REGULATOR, 1.9V DROPOUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN
    VS

Alternate Parts for NCP502SQ15T1

This table gives cross-reference parts and alternative options found for NCP502SQ15T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP502SQ15T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NCP502SQ15T1G 1.5V FIXED POSITIVE LDO REGULATOR, 1.9V DROPOUT, PDSO5, LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN onsemi NCP502SQ15T1 vs NCP502SQ15T1G
NCP502SQ15T2G LDO Regulator, 80 mA, Low Iq Vout: 1.5 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi NCP502SQ15T1 vs NCP502SQ15T2G
Part Number Description Manufacturer Compare
NCP502SQ15T2G LDO Regulator, 80 mA, Low Iq Vout: 1.5 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi NCP502SQ15T1 vs NCP502SQ15T2G
NCP502SQ15T1G 1.5V FIXED POSITIVE LDO REGULATOR, 1.9V DROPOUT, PDSO5, LEAD FREE, SC-88A, SOT-353, SC-70, 5 PIN onsemi NCP502SQ15T1 vs NCP502SQ15T1G
NCP4681DSQ15T1G Linear Voltage Regulator, LDO, Ultra Low Iq, 150 mA 1.5 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL onsemi NCP502SQ15T1 vs NCP4681DSQ15T1G

Related Parts for NCP502SQ15T1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NCP502SQ15T1 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NCP502SQ15T1 by onsemi

Select Manufacturer
Which Manufacturer of NCP502SQ15T1 would you like to use for your alert(s)?
  • Please alert me when NCP502SQ15T1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NCP502SQ15T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NCP502SQ15T1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NCP502SQ15T1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NCP502SQ15T1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NCP502SQ15T1 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: