-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 5.0 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP5501DT50G
|
TME | IC: voltage regulator, LDO,linear,fixed, 5V, 500mA, DPAK3, SMD Min Qty: 1 | 0 |
|
$0.3110 / $0.7440 | RFQ |
DISTI #
1703369
|
element14 Asia-Pacific | IC, VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.3180 / $0.8520 | Buy Now |
DISTI #
1703369
|
Farnell | IC, VOLTAGE REGULATOR RoHS: Compliant Min Qty: 1 Lead time: 44 Weeks, 1 Days Container: Each | 0 |
|
$0.4276 / $0.8903 | Buy Now |
|
Flip Electronics | Stock, ship today | 1865 |
|
$0.1700 | RFQ |
|
Win Source Electronics | IC REG LINEAR 5V 500MA DPAK | 74200 |
|
$0.5280 / $0.7920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP5501DT50G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5501DT50G
onsemi
LDO Regulator, 500 mA, 1.25 to 5 V, High PSRR, Adjustable Vout: 5.0 V, DPAK (SINGLE GAUGE) TO-252, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.7 V | |
Dropout Voltage1-Nom | 0.23 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Line Regulation-Max | 0.05% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 5.245 V | |
Output Voltage1-Min | 4.755 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.29 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4.9% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for NCP5501DT50G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5501DT50G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC5209-5.0BM | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Microchip Technology Inc | NCP5501DT50G vs MIC5209-5.0BM |
MIC2920A-5.0WS | 5V FIXED POSITIVE LDO REGULATOR, 0.75V DROPOUT, PDSO4 | Microchip Technology Inc | NCP5501DT50G vs MIC2920A-5.0WS |
MIC5209-5.0BU | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO5, TO-263, 5 PIN | Micrel Inc | NCP5501DT50G vs MIC5209-5.0BU |
TC1262-5.0VDBRT | 5 V FIXED POSITIVE LDO REGULATOR, 0.8 V DROPOUT, PDSO4, SOT-223, 3 PIN | Microchip Technology Inc | NCP5501DT50G vs TC1262-5.0VDBRT |
MIC5209-5.0YS | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | Microchip Technology Inc | NCP5501DT50G vs MIC5209-5.0YS |
MIC5209-5.0BMT&R | Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PDSO8, SOIC-8 | Micrel Inc | NCP5501DT50G vs MIC5209-5.0BMT&R |
MIC5209-5.0YM | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO8 | Microchip Technology Inc | NCP5501DT50G vs MIC5209-5.0YM |
MIC2920A-5.0BS | Fixed Positive LDO Regulator, 5V, 0.75V Dropout, BIPolar, PDSO4, SOT-223, 4 PIN | Microchip Technology Inc | NCP5501DT50G vs MIC2920A-5.0BS |
MIC5209-5.0YST&R | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PDSO4 | Microchip Technology Inc | NCP5501DT50G vs MIC5209-5.0YST&R |
SPX2920M3-5.0 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PDSO4, SOT-223, 4 PIN | Sipex Corporation | NCP5501DT50G vs SPX2920M3-5.0 |