Part Details for NCP562SQ33T1G by onsemi
Overview of NCP562SQ33T1G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP562SQ33T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H5005
|
Newark | Ic, volt Regulator, fixed,+3.3V, cmos, sot-143R,4Pin, plastic Rohs Compliant: Yes |Onsemi NCP562SQ33T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
73AK9181
|
Newark | Ldo, Fixed, 3.3V, 0.08A, -40 To 85Deg C |Onsemi NCP562SQ33T1G Min Qty: 1650 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2000 / $0.2540 | Buy Now |
DISTI #
2156-NCP562SQ33T1G-OS-ND
|
DigiKey | IC REG LINEAR 3.3V 80MA SC82AB Min Qty: 1 Lead time: 2 Weeks Container: Bulk MARKETPLACE PRODUCT |
34843 In Stock |
|
$0.2200 | Buy Now |
DISTI #
2832-NCP562SQ33T1GTR-ND
|
DigiKey | IC REG LINEAR 3.3V 80MA SC82AB Min Qty: 1 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
23905 In Stock |
|
$0.1800 | Buy Now |
DISTI #
488-NCP562SQ33T1GCT-ND
|
DigiKey | IC REG LINEAR 3.3V 80MA SC82AB Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4 In Stock |
|
$0.6400 | Buy Now |
DISTI #
NCP562SQ33T1G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.28A 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: NCP562SQ33T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000 |
|
RFQ | |
DISTI #
NCP562SQ33T1G
|
Avnet Americas | LDO Regulator Pos 3.3V 0.28A 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: NCP562SQ33T1G) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 23905 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
|
Quest Components | FIXED POSITIVE LDO REGULATOR, 3.3V, 0.35V DROPOUT, CMOS, PDSO4 | 208 |
|
$0.3543 / $0.7085 | Buy Now |
|
Rochester Electronics | NCP562 - Fixed Positive LDO Regulator, 3.3V, 0.35V Dropout, CMOS, PDSO4 RoHS: Compliant Status: Obsolete Min Qty: 1 | 34843 |
|
$0.1890 / $0.2223 | Buy Now |
|
Flip Electronics | Stock, ship today | 23905 |
|
$0.1300 | RFQ |
Part Details for NCP562SQ33T1G
NCP562SQ33T1G CAD Models
NCP562SQ33T1G Part Data Attributes
|
NCP562SQ33T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP562SQ33T1G
onsemi
LDO Regulator, 80 mA, Ultra-Low Iq Vout: 3.3 V, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, SC-70, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 419C-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.19 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4.3 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SOT-343R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.25 mm |
Alternate Parts for NCP562SQ33T1G
This table gives cross-reference parts and alternative options found for NCP562SQ33T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP562SQ33T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP562SQ33T1 | 3.3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO4, LEAD FREE, SC-82AB, SC-70, 4 PIN | onsemi | NCP562SQ33T1G vs NCP562SQ33T1 |