Part Details for NCP563SQ30T1G by onsemi
Overview of NCP563SQ30T1G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP563SQ30T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9192
|
Newark | Ldo, Fixed, 3V, 0.08A, -40 To 85Deg C |Onsemi NCP563SQ30T1G Min Qty: 1670 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1970 / $0.2510 | Buy Now |
DISTI #
98H0907
|
Newark | Ic, volt Regulator, fixed,+3V, cmos, sot-343R, plastic Rohs Compliant: Yes |Onsemi NCP563SQ30T1G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP563SQ30T1G
|
Avnet Americas | LDO Regulator Pos 3V 0.28A 4-Pin(3+Tab) SC-82AB T/R - Tape and Reel (Alt: NCP563SQ30T1G) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 31361 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
|
Rochester Electronics | NCP563 - Fixed Positive LDO Regulator, 3V, 0.35V Dropout, CMOS, PDSO4 RoHS: Compliant Status: Obsolete Min Qty: 1 | 51445 |
|
$0.1867 / $0.2196 | Buy Now |
|
Flip Electronics | Stock, ship today | 31361 |
|
$0.1300 | RFQ |
Part Details for NCP563SQ30T1G
NCP563SQ30T1G CAD Models
NCP563SQ30T1G Part Data Attributes:
|
NCP563SQ30T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP563SQ30T1G
onsemi
LDO Regulator, 80 mA, Ultra-Low Iq Vout: 3.0 V, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, SC-70, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 419C-02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.35 V | |
Dropout Voltage1-Nom | 0.2 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 4 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Line Regulation-Max | 0.02% | |
Load Regulation-Max | 0.04% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.08 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | SOT-343R | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 1.25 mm |
Alternate Parts for NCP563SQ30T1G
This table gives cross-reference parts and alternative options found for NCP563SQ30T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP563SQ30T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2125KS-3.0TRE1 | Fixed Positive LDO Regulator, 3V, 0.3V Dropout, CMOS, PDSO5, ROHS COMPLIANT, SC-70, 5 PIN | Diodes Incorporated | NCP563SQ30T1G vs AP2125KS-3.0TRE1 |
NCP562SQ30T1 | 3V FIXED POSITIVE LDO REGULATOR, 0.35V DROPOUT, PDSO4, SC-82AB, SC-70, 4 PIN | onsemi | NCP563SQ30T1G vs NCP562SQ30T1 |
AP2125KS-3.0TRG1 | Fixed Positive LDO Regulator, 3V, 0.3V Dropout, CMOS, PDSO5, GREEN, SC-70, 5 PIN | Diodes Incorporated | NCP563SQ30T1G vs AP2125KS-3.0TRG1 |
NCP512SQ31T2G | LDO Regulator, 80 mA, Low Dropout, Low Iq Vout: 3.1 V, SC-88A (SC-70-5 / SOT-353), 3000-REEL | onsemi | NCP563SQ30T1G vs NCP512SQ31T2G |
ZXCL300E5 | Fixed Positive LDO Regulator, 3V, 0.28V Dropout, PDSO5, SOT-23, 5 PIN | Diodes Incorporated | NCP563SQ30T1G vs ZXCL300E5 |
UZXCL300E5 | Fixed Positive LDO Regulator, 3V, 0.28V Dropout, PDSO5, SOT-23, 5 PIN | Diodes Incorporated | NCP563SQ30T1G vs UZXCL300E5 |
NCP512SQ30T1 | 3V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NCP563SQ30T1G vs NCP512SQ30T1 |
NCP512SQ25T1 | 2.5V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NCP563SQ30T1G vs NCP512SQ25T1 |
NCP562SQ30T1G | LDO Regulator, 80 mA, Ultra-Low Iq Vout: 3.0 V, SC-82AB 4 LEAD 2.0x1.25x0.95 mm, max with leads is 2.2x2.4x1.1mm, 3000-REEL | onsemi | NCP563SQ30T1G vs NCP562SQ30T1G |
NCP512SQ27T1 | 2.7V FIXED POSITIVE LDO REGULATOR, 0.3V DROPOUT, PDSO5, SC-70, SC-88A, SOT-353, 5 PIN | onsemi | NCP563SQ30T1G vs NCP512SQ27T1 |