-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 1 A, Low Noise, with Enable Vout: 3.3 V, DPAK 5 Center Lead Crop, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4668
|
Newark | Ldo, Fixed, 3.3V, 1A, To-252-5, Output Type:Fixed, Input Voltage Min:2V, Input Voltage Max:9V, Output Voltage Min:-, Output Voltage Max:-, Output Current Max:1A, Dropout Voltage Typ @ Current:1V, Ic Case/Package:To-252 (Dpak) Rohs Compliant: Yes |Onsemi NCP5661DT33RKG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
31K8557
|
Newark | Ic, volt Regulator, fixed,+3.3V, bipolar, sip,5Pin, plastic Rohs Compliant: Yes |Onsemi NCP5661DT33RKG Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
58169487
|
Verical | LDO Regulator Pos 3.3V 1A 5-Pin(4+Tab) DPAK T/R Min Qty: 9 Package Multiple: 1 Date Code: 2117 | Americas - 17 |
|
$1.7365 | Buy Now |
|
Rochester Electronics | NCP5661 - Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSSO4 ' RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 78 |
|
$0.7596 / $0.8937 | Buy Now |
DISTI #
NCP5661DT33RKG
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 1A, DPAK, SMD, ±2% Min Qty: 1 | 0 |
|
$1.1400 / $1.7200 | RFQ |
|
Velocity Electronics | Our Stock | 20 |
|
RFQ | |
|
Chip1Cloud | IC REG LDO 3.3V 1A DPAK | 2570 |
|
RFQ | |
DISTI #
2728328
|
element14 Asia-Pacific | LDO, FIXED, 3.3V, 1A, TO-252-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.2403 / $2.1410 | Buy Now |
DISTI #
2728328RL
|
element14 Asia-Pacific | LDO, FIXED, 3.3V, 1A, TO-252-5 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.2403 | Buy Now |
DISTI #
2728328
|
Farnell | LDO, FIXED, 3.3V, 1A, TO-252-5 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.4671 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP5661DT33RKG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5661DT33RKG
onsemi
LDO Regulator, 1 A, Low Noise, with Enable Vout: 3.3 V, DPAK 5 Center Lead Crop, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK 5 Center Lead Crop | |
Package Description | DPAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 175AA | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1 V | |
Input Voltage Absolute-Max | 18 V | |
Input Voltage-Max | 9 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.38 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.5% | |
Width | 6.095 mm |
This table gives cross-reference parts and alternative options found for NCP5661DT33RKG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5661DT33RKG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AN80P33RSP | Fixed Positive LDO Regulator, 3.3V, 1V Dropout, BIPolar, PSSO4, SP-5SUA, 3 PIN | Panasonic Electronic Components | NCP5661DT33RKG vs AN80P33RSP |
LD39300PT33-R | 3.3V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PSSO4, LEAD FREE, PPAK-5 | STMicroelectronics | NCP5661DT33RKG vs LD39300PT33-R |
NCV5500DT33RKG | LDO Regulator, 500 mA, Low Dropout, High PSRR Vout: 3.3 V, DPAK 5 Center Lead Crop, 2500-REEL, Automotive Qualified | onsemi | NCP5661DT33RKG vs NCV5500DT33RKG |
ST1534APT | 3.3V FIXED POSITIVE LDO REGULATOR, 1.15V DROPOUT, PSSO4, PPAK-5 | STMicroelectronics | NCP5661DT33RKG vs ST1534APT |
TPS7A6033QKVURQ1 | Automotive 300-mA, off-battery (40-V), low-IQ, low-dropout voltage regulator with power good 5-TO-252 -40 to 125 | Texas Instruments | NCP5661DT33RKG vs TPS7A6033QKVURQ1 |
LF30ABPT | 3V FIXED POSITIVE LDO REGULATOR, 0.7V DROPOUT, PSSO4, LEAD FREE, PPAK-5 | STMicroelectronics | NCP5661DT33RKG vs LF30ABPT |
ST1534APT-TR | 3.3V FIXED POSITIVE LDO REGULATOR, 1.15V DROPOUT, PSSO4, PPAK-5 | STMicroelectronics | NCP5661DT33RKG vs ST1534APT-TR |
AN80P30RSP | Fixed Positive LDO Regulator, 3V, 1V Dropout, BIPolar, PSSO4, SMT-5 | Panasonic Electronic Components | NCP5661DT33RKG vs AN80P30RSP |
BA033CC0WFP-E2 | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, BIPolar, PSSO5, TO-252, 5 PIN | ROHM Semiconductor | NCP5661DT33RKG vs BA033CC0WFP-E2 |
MIC5295-3.3YD | 3.3V FIXED POSITIVE LDO REGULATOR, 0.5V DROPOUT, PSSO5 | Microchip Technology Inc | NCP5661DT33RKG vs MIC5295-3.3YD |