-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 2 A, Low Noise, with Enable Vout: Adj, 5 LEAD D2PAK, 800-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NCP5662DSADJR4G
|
Avnet Americas | LDO Regulator Pos 0.9V 2A 6-Pin(5+Tab) D2PAK T/R - Tape and Reel (Alt: NCP5662DSADJR4G) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 23 Partner Stock |
|
RFQ | |
|
Rochester Electronics | NCP5662 - Adjustable Positive LDO Regulator, 0.9V Min, 7.7V Max, 1.3V Dropout, PSSO5 RoHS: Compliant Status: Obsolete Min Qty: 1 | 23 |
|
$0.9422 / $1.1100 | Buy Now |
DISTI #
C1S541900484678
|
Chip1Stop | LDO Regulator Pos 0.9V 2A 6-Pin(5+Tab) D2PAK T/R RoHS: Compliant | 1 |
|
$1.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP5662DSADJR4G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP5662DSADJR4G
onsemi
LDO Regulator, 2 A, Low Noise, with Enable Vout: Adj, 5 LEAD D2PAK, 800-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.3 V | |
Dropout Voltage1-Nom | 1 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.18 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 2 A | |
Output Voltage1-Max | 7.7 V | |
Output Voltage1-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.54,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.57 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.51 mm |
This table gives cross-reference parts and alternative options found for NCP5662DSADJR4G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP5662DSADJR4G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM350BT | 1.2 V-33V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, SFM-3 | Motorola Mobility LLC | NCP5662DSADJR4G vs LM350BT |
LM350T/NOPB | IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | NCP5662DSADJR4G vs LM350T/NOPB |
LM350T | 1.2 V-33V ADJUSTABLE POSITIVE REGULATOR, PSFM3 | Motorola Mobility LLC | NCP5662DSADJR4G vs LM350T |
NCV5662DSADJR4G | LDO Regulator, 2 A, Low Noise, with Enable Vout: Adj, 5 LEAD D2PAK, 800-REEL, Automotive Qualified | onsemi | NCP5662DSADJR4G vs NCV5662DSADJR4G |
LM350AT | IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | NCP5662DSADJR4G vs LM350AT |
NCP5663DSADJR4G | LDO Regulator, 3 A, Low Noise, with Enable Vout: Adj, 5 LEAD D2PAK, 800-REEL | onsemi | NCP5662DSADJR4G vs NCP5663DSADJR4G |
LM350AT/NOPB | IC VREG 1.2 V-33 V ADJUSTABLE POSITIVE REGULATOR, PSFM3, ROHS COMPLIANT, PLASTIC, TO-220, 3 PIN, Adjustable Positive Single Output Standard Regulator | National Semiconductor Corporation | NCP5662DSADJR4G vs LM350AT/NOPB |