Part Details for NCP571MN10TBG by onsemi
Overview of NCP571MN10TBG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP571MN10TBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9216
|
Newark | Ldo Volt Reg, 0.15A, 1V, Dfn-6 |Onsemi NCP571MN10TBG RoHS: Not Compliant Min Qty: 1070 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3080 / $0.3920 | Buy Now |
DISTI #
99R2817
|
Newark | Ldo/Reel |Onsemi NCP571MN10TBG RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NCP571MN10TBG
|
Avnet Americas | LDO Regulator Pos 1V 0.15A 6-Pin DFN EP T/R - Tape and Reel (Alt: NCP571MN10TBG) RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 15000 Partner Stock |
|
$0.2480 / $0.2960 | Buy Now |
DISTI #
NCP571MN10TBG
|
Avnet Americas | LDO Regulator Pos 1V 0.15A 6-Pin DFN EP T/R - Tape and Reel (Alt: NCP571MN10TBG) RoHS: Compliant Min Qty: 1065 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 10579 Partner Stock |
|
$0.2913 / $0.3477 | Buy Now |
|
Rochester Electronics | NCP571 - Fixed Positive LDO Regulator, 1V, 0.65V Dropout, CMOS, PDSO6 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10579 |
|
$0.2912 / $0.3426 | Buy Now |
|
Flip Electronics | Stock, ship today | 15000 |
|
RFQ |
Part Details for NCP571MN10TBG
NCP571MN10TBG CAD Models
NCP571MN10TBG Part Data Attributes
|
NCP571MN10TBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP571MN10TBG
onsemi
LDO Regulator, 150 mA, Ultra-Low Iq, Low Output, 6 Pin DFN, 2 x 2.2, 0.65 Pitch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 6 Pin DFN, 2 x 2.2, 0.65 Pitch | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 506BA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.65 V | |
Dropout Voltage1-Nom | 0.55 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2.2 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.065% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.01 A | |
Output Voltage1-Max | 1.04 V | |
Output Voltage1-Min | 0.96 V | |
Output Voltage1-Nom | 1 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 4% | |
Width | 2 mm |
Alternate Parts for NCP571MN10TBG
This table gives cross-reference parts and alternative options found for NCP571MN10TBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP571MN10TBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCV571MN10TBG | LDO Regulator, 150 mA, Ultra-Low Iq, Low Output, 6 Pin DFN, 2 x 2.2, 0.65 Pitch, 3000-REEL, Automotive Qualified | onsemi | NCP571MN10TBG vs NCV571MN10TBG |