-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail, DFN10, 3x3, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X9187
|
Newark | Ldo Voltage Regulator Adjustable O/P, 0.8V-3.6V, 1.5A, Dfn-10, Output Type:Adjustable, Input Voltage Min:800Mv, Input Voltage Max:5.5V, Output Voltage Min:800Mv, Output Voltage Max:3.6V, Output Current Max:1.5A, Ic Case/Package:Dfnrohs Compliant: Yes |Onsemi NCP59748MN1ADJTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1000 | Buy Now |
DISTI #
68X4161
|
Newark | Ldo Voltage Regulator Adjustable O/P, 0.8V-3.6V, 1.5A, Dfn-10, Output Type:Adjustable, Input Voltage Min:800Mv, Input Voltage Max:5.5V, Output Voltage Min:800Mv, Output Voltage Max:3.6V, Output Current Max:1.5A, Ic Case/Package:Dfnrohs Compliant: Yes |Onsemi NCP59748MN1ADJTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7690 / $0.9720 | Buy Now |
DISTI #
NCP59748MN1ADJTBGOSCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A 10DFN Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10166 In Stock |
|
$0.7766 / $1.8300 | Buy Now |
DISTI #
NCP59748MN1ADJTBG
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 800 mV to 5.5 V, Single Output, 60 mV Drop, 796 mV to 3.6 V, 1.5 A, 10 Pins, DFN-EP - Tape and Reel (Alt: NCP59748MN1ADJTBG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 41806 Factory Stock |
|
$0.7627 / $0.9103 | Buy Now |
DISTI #
NCP59748MN1ADJTBG
|
Avnet Americas | LDO Voltage Regulator, Adjustable, 800 mV to 5.5 V, Single Output, 60 mV Drop, 796 mV to 3.6 V, 1.5 A, 10 Pins, DFN-EP - Tape and Reel (Alt: NCP59748MN1ADJTBG) RoHS: Compliant Min Qty: 736 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 41806 Partner Stock |
|
$0.8432 / $1.0064 | Buy Now |
DISTI #
863-NCP59748MN1ADJTB
|
Mouser Electronics | LDO Voltage Regulators 1.5 A, DUAL-RAIL VLDO LIN R RoHS: Compliant | 18929 |
|
$0.7640 / $1.8300 | Buy Now |
|
Future Electronics | NCP59748 Series 5.5 V 1.5 A Adjustable Very Low‐Dropout Linear Regulator-DFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7900 | Buy Now |
|
Future Electronics | NCP59748 Series 5.5 V 1.5 A Adjustable Very Low‐Dropout Linear Regulator-DFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7900 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 539 |
|
$0.6300 / $1.8000 | Buy Now |
|
Quest Components | 431 |
|
$0.7800 / $2.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NCP59748MN1ADJTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP59748MN1ADJTBG
onsemi
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail, DFN10, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN10, 3x3, 0.5P | |
Package Description | DFN-10 | |
Manufacturer Package Code | 485C | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.165 V | |
Dropout Voltage1-Nom | 0.06 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.796 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for NCP59748MN1ADJTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP59748MN1ADJTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS74801DRCT | 1.5-A low-VIN (0.8 V) adjustable low-dropout (LDO) voltage regulator with power good and enable 10-VSON -40 to 125 | Texas Instruments | NCP59748MN1ADJTBG vs TPS74801DRCT |
TPS74801DRCTG4 | 1.5-A low-VIN (0.8 V) adjustable low-dropout (LDO) voltage regulator with power good and enable 10-VSON -40 to 125 | Texas Instruments | NCP59748MN1ADJTBG vs TPS74801DRCTG4 |
TPS74801DRCRG4 | 1.5-A low-VIN (0.8 V) adjustable low-dropout (LDO) voltage regulator with power good and enable 10-VSON -40 to 125 | Texas Instruments | NCP59748MN1ADJTBG vs TPS74801DRCRG4 |
TPS74801DRCR | 1.5-A low-VIN (0.8 V) adjustable low-dropout (LDO) voltage regulator with power good and enable 10-VSON -40 to 125 | Texas Instruments | NCP59748MN1ADJTBG vs TPS74801DRCR |