Part Details for NCP59748MN2ADJTBG by onsemi
Overview of NCP59748MN2ADJTBG by onsemi
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP59748MN2ADJTBG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4670
|
Newark | Ldo, Adj, 0.5V To 3.6V, 1.5A, Qfn-20 Rohs Compliant: Yes |Onsemi NCP59748MN2ADJTBG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2480 |
|
$0.9720 / $1.9500 | Buy Now |
DISTI #
68X4162
|
Newark | 1.5 A, Dual-Rail Vldo Lin Reg With Programmable Soft Start/ Reel |Onsemi NCP59748MN2ADJTBG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7260 / $0.9170 | Buy Now |
DISTI #
NCP59748MN2ADJTBGOSCT-ND
|
DigiKey | IC REG LINEAR POS ADJ 1.5A 20QFN Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2892 In Stock |
|
$0.7326 / $1.7300 | Buy Now |
DISTI #
NCP59748MN2ADJTBG
|
Avnet Americas | LDO Regulator Pos 0.8V to 3.6V 1.5A 20-Pin QFN T/R - Tape and Reel (Alt: NCP59748MN2ADJTBG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7196 / $0.8588 | Buy Now |
DISTI #
863-NCP59748MN2ADJTB
|
Mouser Electronics | LDO Voltage Regulators 1.5 A DUAL-RAIL VLDO LIN RoHS: Compliant | 2978 |
|
$0.7320 / $1.7300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 35 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 28 |
|
$2.5000 / $4.0000 | Buy Now | |
DISTI #
NCP59748MN2ADJTBG
|
Avnet Americas | LDO Regulator Pos 0.8V to 3.6V 1.5A 20-Pin QFN T/R - Tape and Reel (Alt: NCP59748MN2ADJTBG) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.7196 / $0.8588 | Buy Now |
DISTI #
NCP59748MN2ADJTBG
|
TME | IC: voltage regulator, LDO,linear,adjustable, 0.8÷3.6V, 1.5A Min Qty: 1 | 0 |
|
$1.0500 / $1.5600 | RFQ |
|
Chip 1 Exchange | INSTOCK | 19630 |
|
RFQ |
Part Details for NCP59748MN2ADJTBG
NCP59748MN2ADJTBG CAD Models
NCP59748MN2ADJTBG Part Data Attributes:
|
NCP59748MN2ADJTBG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP59748MN2ADJTBG
onsemi
LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise, with Bias Rail, QFN20 5x5, 0.65P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN20 5x5, 0.65P | |
Package Description | QFN-20 | |
Manufacturer Package Code | 485DB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 76 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.165 V | |
Dropout Voltage1-Nom | 0.06 V | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 3.6 V | |
Output Voltage1-Min | 0.796 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
Alternate Parts for NCP59748MN2ADJTBG
This table gives cross-reference parts and alternative options found for NCP59748MN2ADJTBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP59748MN2ADJTBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS74801TDRCRQ1 | Automotive, 1.5-A low-VIN (0.8 V) adjustable LDO voltage regulator with power good and enable 10-VSON -40 to 105 | Texas Instruments | NCP59748MN2ADJTBG vs TPS74801TDRCRQ1 |
NCV59748MLADJTBG | LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise Adjustable Voltage, 3000-REEL, Automotive Qualified | onsemi | NCP59748MN2ADJTBG vs NCV59748MLADJTBG |
NCV59748MWADJTBG | LDO Regulator, 1.5 A, Ultra-Low Dropout, High PSRR, Low Noise Adjustable Voltage, 3000-REEL, Automotive Qualified | onsemi | NCP59748MN2ADJTBG vs NCV59748MWADJTBG |