Part Details for NCP606MN30T2G by onsemi
Overview of NCP606MN30T2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP606MN30T2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9322
|
Newark | Ldo Voltage Regulators |Onsemi NCP606MN30T2G Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5280 / $0.7720 | Buy Now |
DISTI #
NCP606MN30T2GOSCT-ND
|
DigiKey | IC REG LINEAR 3V 500MA 6DFN Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2890 In Stock |
|
$0.5894 / $1.3900 | Buy Now |
DISTI #
NCP606MN30T2G
|
Avnet Americas | LDO Regulator Pos 3V 0.675A 6-Pin DFN EP T/R - Tape and Reel (Alt: NCP606MN30T2G) RoHS: Compliant Min Qty: 1471 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 12000 Partner Stock |
|
$0.4216 / $0.5032 | Buy Now |
|
Rochester Electronics | NCP605 - Fixed Positive LDO Regulator, 3V, 0.23V Dropout, CMOS RoHS: Compliant Status: Obsolete Min Qty: 1 | 58158 |
|
$0.4992 / $0.5873 | Buy Now |
|
Flip Electronics | Stock, ship today | 12000 |
|
$0.3400 | RFQ |
Part Details for NCP606MN30T2G
NCP606MN30T2G CAD Models
NCP606MN30T2G Part Data Attributes:
|
NCP606MN30T2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP606MN30T2G
onsemi
LDO Regulator, Low Ignd, with Enhanced ESD Protection Vout: 3.0 V, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DFN6, 3x3.3x0.9mm, 0.95mm Pitch | |
Package Description | DFN-6 | |
Pin Count | 6 | |
Manufacturer Package Code | 506AX | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.23 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3.23 V | |
JESD-30 Code | R-XDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 3.06 V | |
Output Voltage1-Min | 2.94 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.13,38 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3 mm |
Alternate Parts for NCP606MN30T2G
This table gives cross-reference parts and alternative options found for NCP606MN30T2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP606MN30T2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3995ILD-3.0 | IC VREG 3 V FIXED POSITIVE REGULATOR, DSO6, SOT-23, LLP-6, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | NCP606MN30T2G vs LP3995ILD-3.0 |
LD3980PM30R | 3V FIXED POSITIVE LDO REGULATOR, 0.15V DROPOUT, DSO6, 3 X 3 MM, LEAD FREE, DFN-6 | STMicroelectronics | NCP606MN30T2G vs LD3980PM30R |
LDS3985PM30R | 3V FIXED POSITIVE LDO REGULATOR, 0.25V DROPOUT, DSO6, 3 X 3 MM, ROHS COMPLIANT, DFN-6 | STMicroelectronics | NCP606MN30T2G vs LDS3985PM30R |
NCP5661MN30T2G | LDO Regulator, 1 A, Low Noise, with Enable Vout: 3.0 V, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL | onsemi | NCP606MN30T2G vs NCP5661MN30T2G |
NCV5661MN30T2G | LDO Regulator, 1 A, Low Noise, with Enable Vout: 3.0 V, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL, Automotive Qualified | onsemi | NCP606MN30T2G vs NCV5661MN30T2G |
NCP605MN30T2G | LDO Regulator, Low Ignd, with Enhanced ESD Protection Vout: 3.0 V, DFN6, 3x3.3x0.9mm, 0.95mm Pitch, 3000-REEL | onsemi | NCP606MN30T2G vs NCP605MN30T2G |
LP3995ILD-3.0/NOPB | IC VREG 3 V FIXED POSITIVE REGULATOR, DSO6, LEAD FREE, SOT-23, LLP-6, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | NCP606MN30T2G vs LP3995ILD-3.0/NOPB |