Part Details for NCP623DM-33R2G by onsemi
Overview of NCP623DM-33R2G by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NCP623DM-33R2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK9355
|
Newark | Ncp623Dm-33R2G, Shift Registers |Onsemi NCP623DM-33R2G Min Qty: 560 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8580 / $0.9310 | Buy Now |
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.3V, 0.26V Dropout, BIPolar, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 4000 |
|
$0.5608 / $0.6598 | Buy Now |
Part Details for NCP623DM-33R2G
NCP623DM-33R2G CAD Models
NCP623DM-33R2G Part Data Attributes
|
NCP623DM-33R2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP623DM-33R2G
onsemi
3.3V FIXED POSITIVE LDO REGULATOR, 0.26V DROPOUT, PDSO8, LEAD FREE, MICRO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MICRO-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.26 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 12 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.045% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.42 V | |
Output Voltage1-Min | 3.18 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 3.6% | |
Width | 3 mm |
Alternate Parts for NCP623DM-33R2G
This table gives cross-reference parts and alternative options found for NCP623DM-33R2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP623DM-33R2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP623DM-33R2 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.26 V DROPOUT, PDSO8, MICRO-8, Fixed Positive Single Output LDO Regulator | onsemi | NCP623DM-33R2G vs NCP623DM-33R2 |