Part Details for NCP694DSAN33T1G by onsemi
Overview of NCP694DSAN33T1G by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NCP694DSAN33T1G
NCP694DSAN33T1G CAD Models
NCP694DSAN33T1G Part Data Attributes:
|
NCP694DSAN33T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NCP694DSAN33T1G
onsemi
Linear Voltage Regulator, VLDO, 1.0 A Vout: 3.3 V; Enable High w/Auto Discharge, SON / HSON-6 2.8x2.9x0.8 mm Exp.Pad., 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SON / HSON-6 2.8x2.9x0.8 mm Exp.Pad. | |
Package Description | HVSON, SOLCC6,.11,37 | |
Pin Count | 6 | |
Manufacturer Package Code | 506AE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.1 V | |
Dropout Voltage1-Nom | 0.18 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 1.4 V | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.01122% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 2.8 mm |
Alternate Parts for NCP694DSAN33T1G
This table gives cross-reference parts and alternative options found for NCP694DSAN33T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NCP694DSAN33T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NCP694DSAN10T1G | Linear Voltage Regulator, VLDO, 1.0 A Vout: 1.0 V; Enable High w/Auto Discharge, SON / HSON-6 2.8x2.9x0.8 mm Exp.Pad., 3000-REEL | onsemi | NCP694DSAN33T1G vs NCP694DSAN10T1G |
NCP694HSAN10T1G | Linear Voltage Regulator, VLDO, 1.0 A Vout: 1.0 V; Enable High, SON / HSON-6 2.8x2.9x0.8 mm Exp.Pad., 3000-REEL | onsemi | NCP694DSAN33T1G vs NCP694HSAN10T1G |
NCP694DSAN25T1G | Linear Voltage Regulator, VLDO, 1.0 A Vout: 2.5 V; Enable High w/Auto Discharge, SON / HSON-6 2.8x2.9x0.8 mm Exp.Pad., 3000-REEL | onsemi | NCP694DSAN33T1G vs NCP694DSAN25T1G |
NCP694DSAN08T1G | Linear Voltage Regulator, VLDO, 1.0 A Vout: 0.8 V; Enable High w/Auto Discharge, SON / HSON-6 2.8x2.9x0.8 mm Exp.Pad., 3000-REEL | onsemi | NCP694DSAN33T1G vs NCP694DSAN08T1G |